Part Details for TLC262IP by Texas Instruments
Results Overview of TLC262IP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC262IP Information
TLC262IP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLC262IP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 2 Func, 10000uV Offset-Max, CMOS, PDIP8 | 4203 |
|
RFQ |
US Tariff Estimator: TLC262IP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLC262IP
TLC262IP Part Data Attributes
|
|
TLC262IP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC262IP
Texas Instruments
Operational Amplifier, 2 Func, 10000uV Offset-Max, CMOS, PDIP8
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 10000 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| Length | 10.2 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | No | |
| Programmable Power | Yes | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Nom | 12 V/Us | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TLC262IP
This table gives cross-reference parts and alternative options found for TLC262IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC262IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC262AIJG | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 5000uV Offset-Max, CMOS, CDIP8 | TLC262IP vs TLC262AIJG |
| TLC262BIJG | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 2000uV Offset-Max, CMOS, CDIP8 | TLC262IP vs TLC262BIJG |
| MAX428CPA | Rochester Electronics LLC | Check for Price | Operational Amplifier, 2 Func, 16000uV Offset-Max, BIPolar, PDIP8 | TLC262IP vs MAX428CPA |
| NJM2122D | Nisshinbo Micro Devices | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8 | TLC262IP vs NJM2122D |
| TLC262BIP | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 2000uV Offset-Max, CMOS, PDIP8 | TLC262IP vs TLC262BIP |
| TLC277CJG | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1900uV Offset-Max, CMOS, CDIP8 | TLC262IP vs TLC277CJG |
| TLC262AIP | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 5000uV Offset-Max, CMOS, PDIP8 | TLC262IP vs TLC262AIP |
| TLC277IJG | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 2900uV Offset-Max, CMOS, CDIP8 | TLC262IP vs TLC277IJG |
| MAX428CJA | Maxim Integrated Products | Check for Price | Operational Amplifier, 2 Func, 16000uV Offset-Max, BIPolar, CDIP8 | TLC262IP vs MAX428CJA |
| MAX428CPA | Maxim Integrated Products | Check for Price | Operational Amplifier, 2 Func, 16000uV Offset-Max, BIPolar, PDIP8 | TLC262IP vs MAX428CPA |