Part Details for TLC2652ACP by Rochester Electronics LLC
Overview of TLC2652ACP by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLC2652ACP
TLC2652ACP CAD Models
TLC2652ACP Part Data Attributes
|
TLC2652ACP
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TLC2652ACP
Rochester Electronics LLC
OP-AMP, 2.35uV OFFSET-MAX, 1.9MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 140 dB | |
Input Offset Voltage-Max | 2.35 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 2.8 V/us | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1900 | |
Width | 7.62 mm |
Alternate Parts for TLC2652ACP
This table gives cross-reference parts and alternative options found for TLC2652ACP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2652ACP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC2652ACP | Advanced LinCMOS™ Precision Chopper-Stabilized Operational Amplifier 8-PDIP 0 to 70 | Texas Instruments | TLC2652ACP vs TLC2652ACP |
TLC2652ACPE4 | Advanced LinCMOS Precision Chopper-Stabilized Operational Amplifier 8-PDIP | Texas Instruments | TLC2652ACP vs TLC2652ACPE4 |