Filter Your Search
1 - 1 of 1 results
|
TLC2652ACP
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.35 µV | 2.8 V/us | 100 pA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -8 V | 8 V | COMMERCIAL | 1900 | R-PDIP-T8 | e4 | 140 dB | NOT APPLICABLE | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | ROCHESTER ELECTRONICS LLC | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | unknown |