| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ICL7650CTV-1 | Maxim Integrated Products | Check for Price | OP-AMP, 10uV OFFSET-MAX, 2MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN | TLC2652AIL vs ICL7650CTV-1 |
| TLC2652ML | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 6uV Offset-Max, CMOS, MBCY8 | TLC2652AIL vs TLC2652ML |
| TLC2654ML | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 50uV Offset-Max, CMOS, MBCY8 | TLC2652AIL vs TLC2654ML |
| TLC2652IL | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 4.95uV Offset-Max, CMOS, MBCY8 | TLC2652AIL vs TLC2652IL |
| TLC2652CL | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 4.35uV Offset-Max, CMOS, MBCY8 | TLC2652AIL vs TLC2652CL |
| TLC2652AML | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 4uV Offset-Max, CMOS, MBCY8 | TLC2652AIL vs TLC2652AML |
| TLC2654IL | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 40uV Offset-Max, CMOS, MBCY8 | TLC2652AIL vs TLC2654IL |
Part Details for TLC2652AIL by Texas Instruments
Results Overview of TLC2652AIL by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC2652AIL Information
TLC2652AIL by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLC2652AIL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 1 Func, 2.95uV Offset-Max, CMOS, MBCY8 | 4991 |
|
RFQ |
US Tariff Estimator: TLC2652AIL by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC2652AIL Part Data Attributes
|
|
TLC2652AIL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC2652AIL
Texas Instruments
Operational Amplifier, 1 Func, 2.95uV Offset-Max, CMOS, MBCY8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BCY | |
| Package Description | Metal Can-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Chopper-Stab | |
| Average Bias Current-Max (IIB) | 0.00015 µA | |
| Bias Current-Max (IIB) @25C | 0.00015 µA | |
| Common-mode Reject Ratio-Min | 120 Db | |
| Common-mode Reject Ratio-Nom | 140 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 2.95 µV | |
| JESD-30 Code | O-MBCY-W8 | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -8 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Metal | |
| Package Code | BCY | |
| Package Equivalence Code | CAN8,.2 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Slew Rate-Min | 1.4 V/Us | |
| Slew Rate-Nom | 2.8 V/Us | |
| Supply Current-Max | 2.5 Ma | |
| Supply Voltage Limit-Max | 8 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 1900 | |
| Voltage Gain-Min | 1800000 | |
| Wideband | No |
Alternate Parts for TLC2652AIL
This table gives cross-reference parts and alternative options found for TLC2652AIL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2652AIL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.