| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC1053CSW#PBF | Analog Devices Inc | $19.1579 | Operational Amplifier, 4 Func, 5uV Offset-Max, CMOS, PDSO18 | TLC2652CJ vs LTC1053CSW#PBF |
| ICL7650CPA-1 | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | TLC2652CJ vs ICL7650CPA-1 |
| ICL7650SIJD | Rochester Electronics LLC | Check for Price | Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, CDIP14 | TLC2652CJ vs ICL7650SIJD |
| LTC1050CJ8 | Linear Technology | Check for Price | Operational Amplifier, 1 Func, 5uV Offset-Max, CMOS, CDIP8 | TLC2652CJ vs LTC1050CJ8 |
| LTC7652CL | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 5uV Offset-Max, CMOS, MBCY8 | TLC2652CJ vs LTC7652CL |
| LTC1052CL | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 5uV Offset-Max, CMOS, MBCY8 | TLC2652CJ vs LTC1052CL |
| TLC2652I-8DR | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 3uV Offset-Max, CMOS, PDSO8 | TLC2652CJ vs TLC2652I-8DR |
| LTC1050ACN8#PBF | Linear Technology | Check for Price | Operational Amplifier, 1 Func, 5uV Offset-Max, CMOS, PDIP8 | TLC2652CJ vs LTC1050ACN8#PBF |
| TLC2652AI-8DG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 2.95uV Offset-Max, CMOS, PDSO8 | TLC2652CJ vs TLC2652AI-8DG4 |
| ICL7653MTV | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 50uV Offset-Max, CMOS, CDIP8 | TLC2652CJ vs ICL7653MTV |
Part Details for TLC2652CJ by Texas Instruments
Results Overview of TLC2652CJ by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC2652CJ Information
TLC2652CJ by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLC2652CJ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 1 Func, 4.35uV Offset-Max, CMOS, CDIP14 | 9494 |
|
RFQ |
US Tariff Estimator: TLC2652CJ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC2652CJ Part Data Attributes
|
|
TLC2652CJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC2652CJ
Texas Instruments
Operational Amplifier, 1 Func, 4.35uV Offset-Max, CMOS, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Chopper-Stab | |
| Average Bias Current-Max (IIB) | 0.0001 µA | |
| Bias Current-Max (IIB) @25C | 0.0001 µA | |
| Common-mode Reject Ratio-Min | 120 Db | |
| Common-mode Reject Ratio-Nom | 140 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 4.35 µV | |
| JESD-30 Code | R-GDIP-T14 | |
| Length | 19.56 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -8 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 1.5 V/Us | |
| Slew Rate-Nom | 2.8 V/Us | |
| Supply Current-Max | 2.5 Ma | |
| Supply Voltage Limit-Max | 8 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 1900 | |
| Voltage Gain-Min | 1000000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TLC2652CJ
This table gives cross-reference parts and alternative options found for TLC2652CJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2652CJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.