| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ICL7650C/D | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, UUC12 | TLC2652Y vs ICL7650C/D |
Part Details for TLC2652Y by Texas Instruments
Results Overview of TLC2652Y by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC2652Y Information
TLC2652Y by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLC2652Y
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 1 Func, 3uV Offset-Max, CMOS | 6747 |
|
RFQ |
US Tariff Estimator: TLC2652Y by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC2652Y Part Data Attributes
|
|
TLC2652Y
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC2652Y
Texas Instruments
Operational Amplifier, 1 Func, 3uV Offset-Max, CMOS
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIE | |
| Package Description | Die-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Chopper-Stab | |
| Average Bias Current-Max (IIB) | 0.00006 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 120 Db | |
| Common-mode Reject Ratio-Nom | 140 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 3 µV | |
| JESD-30 Code | R-XUUC-N14 | |
| Length | 2.032 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -8 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Unspecified | |
| Package Code | DIE | |
| Package Equivalence Code | DIE OR CHIP | |
| Package Shape | Rectangular | |
| Package Style | Uncased Chip | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Slew Rate-Min | 2 V/Us | |
| Slew Rate-Nom | 2.8 V/Us | |
| Supply Current-Max | 2.5 Ma | |
| Supply Voltage Limit-Max | 8 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | No Lead | |
| Terminal Position | Upper | |
| Unity Gain BW-Nom | 1900 | |
| Voltage Gain-Min | 1000000 | |
| Wideband | No | |
| Width | 2.286 Mm |
Alternate Parts for TLC2652Y
This table gives cross-reference parts and alternative options found for TLC2652Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2652Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.