Datasheets
packagee
TLC2654AIPE4 by: Texas Instruments

Operational Amplifier, 1 Func, 30uV Offset-Max, CMOS, PDIP8

Part Details for TLC2654AIPE4 by Texas Instruments

Results Overview of TLC2654AIPE4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

TLC2654AIPE4 Information

TLC2654AIPE4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.

Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.

Price & Stock for TLC2654AIPE4

Part # Distributor Description Stock Price Buy
Vyrian Operational Amplifier, 1 Func, 30uV Offset-Max, CMOS, PDIP8 9624
RFQ

US Tariff Estimator: TLC2654AIPE4 by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

TLC2654AIPE4
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

TLC2654AIPE4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TLC2654AIPE4 Part Data Attributes

TLC2654AIPE4 Texas Instruments
Buy Now Datasheet
Compare Parts:
TLC2654AIPE4 Texas Instruments Operational Amplifier, 1 Func, 30uV Offset-Max, CMOS, PDIP8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Part Package Code DIP
Package Description Rohs Compliant, Plastic, Dip-8
Pin Count 8
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type Operational Amplifier
Architecture Chopper-Stab
Average Bias Current-Max (IIB) 0.0002 µA
Bias Current-Max (IIB) @25C 0.00006 µA
Common-mode Reject Ratio-Min 110 Db
Common-mode Reject Ratio-Nom 125 Db
Frequency Compensation Yes
Input Offset Voltage-Max 30 µV
JESD-30 Code R-PDIP-T8
JESD-609 Code e4
Length 9.81 Mm
Low-Bias Yes
Low-Offset Yes
Micropower No
Neg Supply Voltage Limit-Max -8 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material Plastic/Epoxy
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape Rectangular
Package Style In-Line
Packing Method Tube
Power No
Programmable Power No
Qualification Status Not Qualified
Seated Height-Max 5.08 Mm
Slew Rate-Min 1.2 V/Us
Slew Rate-Nom 2 V/Us
Supply Current-Max 2.5 Ma
Supply Voltage Limit-Max 8 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount No
Technology Cmos
Temperature Grade Industrial
Terminal Finish Nickel Palladium Gold
Terminal Form Through-Hole
Terminal Pitch 2.54 Mm
Terminal Position Dual
Unity Gain BW-Nom 1900
Voltage Gain-Min 1778279.4
Wideband No
Width 7.62 Mm

Alternate Parts for TLC2654AIPE4

This table gives cross-reference parts and alternative options found for TLC2654AIPE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2654AIPE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TLC2654AIP Texas Instruments $2.9616 Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, PDIP8 TLC2654AIPE4 vs TLC2654AIP
Part Number Manufacturer Composite Price Description Compare
TLC2654IP Texas Instruments $2.5808 Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, PDIP8 TLC2654AIPE4 vs TLC2654IP
TLC2654AIP Texas Instruments $2.9616 Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, PDIP8 TLC2654AIPE4 vs TLC2654AIP
TLC2654CPE4 Texas Instruments Check for Price Operational Amplifier, 1 Func, 34uV Offset-Max, CMOS, PDIP8 TLC2654AIPE4 vs TLC2654CPE4
TLC2654IPE4 Texas Instruments Check for Price Operational Amplifier, 1 Func, 40uV Offset-Max, CMOS, PDIP8 TLC2654AIPE4 vs TLC2654IPE4
TLC2654ACPE4 Texas Instruments Check for Price Operational Amplifier, 1 Func, 24uV Offset-Max, CMOS, PDIP8 TLC2654AIPE4 vs TLC2654ACPE4
TLC2654CP Rochester Electronics LLC Check for Price OP-AMP, 34uV OFFSET-MAX, 1.9MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 TLC2654AIPE4 vs TLC2654CP
5962-9089504QPA Rochester Electronics LLC Check for Price OP-AMP, 40 uV OFFSET-MAX, 1.9 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 TLC2654AIPE4 vs 5962-9089504QPA
TLC2654MJGB Texas Instruments Check for Price Operational Amplifier, 1 Func, 50uV Offset-Max, CMOS, CDIP8 TLC2654AIPE4 vs TLC2654MJGB
5962-9089504QPA Defense Logistics Agency Check for Price Operational Amplifier, 1 Func, 40uV Offset-Max, CDIP8 TLC2654AIPE4 vs 5962-9089504QPA
5962-9089504QPX Defense Logistics Agency Check for Price Operational Amplifier, 1 Func, 10uV Offset-Max, CDIP8 TLC2654AIPE4 vs 5962-9089504QPX
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLC2654AIPE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLC2654AIPE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TLC2654AIPE4 would you like to use for your alert(s)?
  • Please alert me when TLC2654AIPE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLC2654AIPE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLC2654AIPE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLC2654AIPE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLC2654AIPE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLC2654AIPE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: