| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC2652AI-8D | Texas Instruments | $3.7882 | Operational Amplifier, 1 Func, 3uV Offset-Max, CMOS, PDSO8 | TLC2654MJ vs TLC2652AI-8D |
| TLC2652M-8DG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, PDSO8 | TLC2654MJ vs TLC2652M-8DG4 |
| ICL7650SMTV-1 | Harris Semiconductor | Check for Price | Operational Amplifier, 1 Func, 20uV Offset-Max, CMOS, MBCY8 | TLC2654MJ vs ICL7650SMTV-1 |
| ICL7652CPA+ | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 5uV Offset-Max, CMOS, PDIP8, PLASTIC, DIP-8 | TLC2654MJ vs ICL7652CPA+ |
| ICL7650SCPD | Intersil Corporation | Check for Price | Operational Amplifier, 1 Func, 8uV Offset-Max, CMOS, PDIP14 | TLC2654MJ vs ICL7650SCPD |
| 5962-9089504QCA | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 40uV Offset-Max, CMOS, CDIP14 | TLC2654MJ vs 5962-9089504QCA |
| 5962-9089504QCX | Defense Logistics Agency | Check for Price | Operational Amplifier, 1 Func, 10uV Offset-Max, CDIP14 | TLC2654MJ vs 5962-9089504QCX |
| TLC2652AMN | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 8uV Offset-Max, CMOS, PDIP14 | TLC2654MJ vs TLC2652AMN |
| LMC668CJ | Texas Instruments | Check for Price | OP-AMP, 10uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP14, CERDIP-14 | TLC2654MJ vs LMC668CJ |
| TLC2652Q-8DR | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, PDSO8 | TLC2654MJ vs TLC2652Q-8DR |
Part Details for TLC2654MJ by Texas Instruments
Results Overview of TLC2654MJ by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC2654MJ Information
TLC2654MJ by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLC2654MJ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 1 Func, 50uV Offset-Max, CMOS, CDIP14 | 9382 |
|
RFQ |
US Tariff Estimator: TLC2654MJ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC2654MJ Part Data Attributes
|
|
TLC2654MJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC2654MJ
Texas Instruments
Operational Amplifier, 1 Func, 50uV Offset-Max, CMOS, CDIP14
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Chopper-Stab | |
| Average Bias Current-Max (IIB) | 0.0005 µA | |
| Bias Current-Max (IIB) @25C | 0.0005 µA | |
| Common-mode Reject Ratio-Min | 105 Db | |
| Common-mode Reject Ratio-Nom | 125 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 50 µV | |
| JESD-30 Code | R-GDIP-T14 | |
| Length | 19.56 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -8 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 1.1 V/Us | |
| Slew Rate-Nom | 2 V/Us | |
| Supply Current-Max | 2.2 Ma | |
| Supply Voltage Limit-Max | 8 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 1900 | |
| Voltage Gain-Min | 1000000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TLC2654MJ
This table gives cross-reference parts and alternative options found for TLC2654MJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2654MJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.