Datasheets
packagee
TLC271AIP by:
Texas Instruments

Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, PDIP8

Part Details for TLC271AIP by Texas Instruments

Results Overview of TLC271AIP by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

TLC271AIP Information

TLC271AIP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.

Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.

Price & Stock for TLC271AIP

Part # Distributor Description Stock Price Buy
DISTI # 296-7341-5-ND
DigiKey IC OPAMP GP 1 CIRCUIT 8DIP Min Qty: 1 Container: Tube 2
Tube
  • 1 $1.9100
$1.9100 Buy Now
DISTI # 595-TLC271AIP
Mouser Electronics Operational Amplifiers - Op Amps Low Pwr Programmable A 595-TLV9101IDBVR A 595-TLV9101IDBVR RoHS: Compliant 755
  • 1 $1.9100
  • 100 $1.7100
  • 250 $1.6100
  • 500 $1.5500
  • 1,000 $1.1000
  • 2,500 $1.0600
  • 5,000 $1.0500
$1.0500 / $1.9100 Buy Now
DISTI # 86041907
Verical Op Amp Single Low Power Amplifier 16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 315 Package Multiple: 1 Date Code: 9701 Americas - 6050
  • 315 $1.1905
  • 500 $1.0715
  • 1,000 $0.9881
  • 10,000 $0.8810
  • 100,000 $0.7381
$0.7381 / $1.1905 Buy Now
DISTI # 86031762
Verical Op Amp Single Low Power Amplifier 16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 315 Package Multiple: 1 Americas - 3444
  • 315 $1.1905
  • 500 $1.0715
  • 1,000 $0.9881
  • 10,000 $0.8810
  • 100,000 $0.7381
$0.7381 / $1.1905 Buy Now
DISTI # 86026098
Verical Op Amp Single Low Power Amplifier 16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 315 Package Multiple: 1 Date Code: 1101 Americas - 1100
  • 315 $1.1905
  • 500 $1.0715
  • 1,000 $0.9881
  • 10,000 $0.8810
  • 100,000 $0.7381
$0.7381 / $1.1905 Buy Now
DISTI # 86051331
Verical Op Amp Single Low Power Amplifier 16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 315 Package Multiple: 1 Date Code: 1401 Americas - 700
  • 315 $1.1905
  • 500 $1.0715
  • 1,000 $0.9881
  • 10,000 $0.8810
  • 100,000 $0.7381
$0.7381 / $1.1905 Buy Now
Quest Components OPERATIONAL AMPLIFIER, 1 FUNC, 5000UV OFFSET-MAX, CMOS, PDIP8 240
  • 1 $2.3250
  • 44 $1.1625
  • 173 $0.9300
$0.9300 / $2.3250 Buy Now
Quest Components OPERATIONAL AMPLIFIER, 1 FUNC, 5000UV OFFSET-MAX, CMOS, PDIP8 17
  • 1 $1.3950
  • 5 $1.1625
  • 14 $0.8370
$0.8370 / $1.3950 Buy Now
Rochester Electronics Op Amp Standard 2.2MHz 8-DIP Tube RoHS: Compliant Status: Active Min Qty: 1 11659
  • 100 $0.9524
  • 500 $0.8572
  • 1,000 $0.7905
  • 10,000 $0.7048
  • 100,000 $0.5905
$0.5905 / $0.9524 Buy Now
ComSIT USA LINCMOS PROGRAMMABLE LOW-POWER OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, PDIP8 ECCN: EAR99 RoHS: Compliant Stock DE - 90
Stock ES - 0
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ

US Tariff Estimator: TLC271AIP by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

TLC271AIP
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

TLC271AIP CAD Models

  • Part Symbol

  • Footprint

  • 3D Model

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

TLC271AIP Part Data Attributes

TLC271AIP Texas Instruments
Buy Now Datasheet
Compare Parts:
TLC271AIP Texas Instruments Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, PDIP8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code DIP
Pin Count 8
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type Operational Amplifier
Architecture Voltage-Feedback
Average Bias Current-Max (IIB) 0.00006 µA
Bias Current-Max (IIB) @25C 0.00006 µA
Common-mode Reject Ratio-Min 65 Db
Common-mode Reject Ratio-Nom 80 Db
Frequency Compensation Yes
Input Offset Current-Max (IIO) 0.00006 µA
Input Offset Voltage-Max 5000 µV
JESD-30 Code R-PDIP-T8
JESD-609 Code e4
Length 9.81 Mm
Low-Bias Yes
Low-Offset No
Micropower No
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material Plastic/Epoxy
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape Rectangular
Package Style In-Line
Packing Method Tube
Power No
Programmable Power Yes
Qualification Status Not Qualified
Seated Height-Max 5.08 Mm
Slew Rate-Nom 3.6 V/Us
Supply Current-Max 1.6 Ma
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount No
Technology Cmos
Temperature Grade Industrial
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form Through-Hole
Terminal Pitch 2.54 Mm
Terminal Position Dual
Unity Gain BW-Nom 2000
Voltage Gain-Min 10000
Wideband No
Width 7.62 Mm

Alternate Parts for TLC271AIP

This table gives cross-reference parts and alternative options found for TLC271AIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC271AIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TLC271AIP Rochester Electronics LLC Check for Price OP-AMP, 7000uV OFFSET-MAX, 1.7MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 TLC271AIP vs TLC271AIP
Part Number Manufacturer Composite Price Description Compare
TLV272CD Texas Instruments $0.8900 Operational Amplifier, 2 Func, 5000uV Offset-Max, CMOS, PDSO8 TLC271AIP vs TLV272CD
TLV272IP Texas Instruments $1.2285 Operational Amplifier, 2 Func, 5000uV Offset-Max, CMOS, PDIP8 TLC271AIP vs TLV272IP
TLV271IPE4 Texas Instruments Check for Price Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDIP8 TLC271AIP vs TLV271IPE4
TLC272AIDG4 Texas Instruments Check for Price Operational Amplifier, 2 Func, 7000uV Offset-Max, CMOS, PDSO8 TLC271AIP vs TLC272AIDG4
TLV271IDG4 Texas Instruments Check for Price Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDSO8 TLC271AIP vs TLV271IDG4
TLV271CDR Texas Instruments Check for Price Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, PDSO8 TLC271AIP vs TLV271CDR
TLC272AIP Rochester Electronics LLC Check for Price Operational Amplifier, 2 Func, 7000uV Offset-Max, CMOS, PDIP8 TLC271AIP vs TLC272AIP
TLV271CDRG4 Texas Instruments Check for Price Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDSO8 TLC271AIP vs TLV271CDRG4
TLV272IDG4 Texas Instruments Check for Price Operational Amplifier, 2 Func, 5000uV Offset-Max, CMOS, PDSO8 TLC271AIP vs TLV272IDG4
TLV272IPE4 Texas Instruments Check for Price Operational Amplifier, 2 Func, 7000uV Offset-Max, CMOS, PDIP8 TLC271AIP vs TLV272IPE4
equivalents icon

TLC271AIP Related Parts

TLC271AIP Frequently Asked Questions (FAQ)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLC271AIP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLC271AIP by Texas Instruments

Select Manufacturer
Which Manufacturer of TLC271AIP would you like to use for your alert(s)?
  • Please alert me when TLC271AIP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLC271AIP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLC271AIP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLC271AIP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLC271AIP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLC271AIP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: