-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LinCMOS™ Programmable Low-Power Operational Amplifier 8-SO 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC271CPSRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC271CPSRG4
Texas Instruments
LinCMOS™ Programmable Low-Power Operational Amplifier 8-SO 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00006 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 12000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Power | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Slew Rate-Nom | 2.9 V/us | |
Supply Current-Max | 2.2 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1700 | |
Voltage Gain-Min | 4000 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for TLC271CPSRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC271CPSRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC271CPSR | Single, 16-V, 2-MHz, In to V- operational amplifier 8-SO 0 to 70 | Texas Instruments | TLC271CPSRG4 vs TLC271CPSR |
TLC27M2CPS | Dual, 16-V, 525-kHz, In to V- operational amplifier 8-SO 0 to 70 | Texas Instruments | TLC271CPSRG4 vs TLC27M2CPS |
TLC272BCPSG4 | DUAL OP-AMP, 3000uV OFFSET-MAX, 1.7MHz BAND WIDTH, PDSO8 | Texas Instruments | TLC271CPSRG4 vs TLC272BCPSG4 |
TLC272BCPSR | DUAL OP-AMP, 3000uV OFFSET-MAX, 1.7MHz BAND WIDTH, PDSO8 | Texas Instruments | TLC271CPSRG4 vs TLC272BCPSR |
TLC272ACPSR | Operational Amplifier, 2 Func, 6500uV Offset-Max, CMOS, PDSO8, PACKAGE-8 | Rochester Electronics LLC | TLC271CPSRG4 vs TLC272ACPSR |
TLC272ACPS | DUAL OP-AMP, 6500uV OFFSET-MAX, 1.7MHz BAND WIDTH, PDSO8 | Texas Instruments | TLC271CPSRG4 vs TLC272ACPS |
TLC27M2BCPSG4 | DUAL OP-AMP, 3000uV OFFSET-MAX, 0.525MHz BAND WIDTH, PDSO8, SOP-8 | Texas Instruments | TLC271CPSRG4 vs TLC27M2BCPSG4 |
TLC27M2CPSRG4 | Dual Precision Single Supply Low-Power Operational Amplifier 8-SO 0 to 70 | Texas Instruments | TLC271CPSRG4 vs TLC27M2CPSRG4 |
TLC271PSR-M | OP-AMP, 12000uV OFFSET-MAX, 1.7MHz BAND WIDTH, PDSO8, PLASTIC, SO-8 | Texas Instruments | TLC271CPSRG4 vs TLC271PSR-M |
TLC271BCPSG4 | OP-AMP, 3000uV OFFSET-MAX, 1.7MHz BAND WIDTH, PDSO8, PLASTIC, SO-8 | Texas Instruments | TLC271CPSRG4 vs TLC271BCPSG4 |