| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC271CPW | Rochester Electronics LLC | Check for Price | OP-AMP, 12000uV OFFSET-MAX, 1.7MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, TSSOP-8 | TLC271CPWR vs TLC271CPW |
| TLC271CPWLE | Rochester Electronics LLC | Check for Price | OP-AMP, 12000uV OFFSET-MAX, 1.7MHz BAND WIDTH, PDSO8, PLASTIC, TSSOP-8 | TLC271CPWR vs TLC271CPWLE |
| TLC271CPWG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 12000uV Offset-Max, CMOS, PDSO8 | TLC271CPWR vs TLC271CPWG4 |
| TLC271CPW | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 10000uV Offset-Max, CMOS, PDSO8 | TLC271CPWR vs TLC271CPW |
| TLC271CPWRG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 10000uV Offset-Max, CMOS, PDSO8 | TLC271CPWR vs TLC271CPWRG4 |
Part Details for TLC271CPWR by Texas Instruments
Results Overview of TLC271CPWR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC271CPWR Information
TLC271CPWR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLC271CPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TLC271CPWRTR-ND
|
DigiKey | IC OP AMP 1CH 8-TSSOP Min Qty: 2000 Container: Tape & Reel |
2291 Tape & Reel |
|
$0.8824 | Buy Now |
|
DISTI #
296-TLC271CPWRCT-ND
|
DigiKey | IC OP AMP 1CH 8-TSSOP Min Qty: 1 Container: Cut Tape |
2291 Cut Tape |
|
$0.8541 / $1.6500 | Buy Now |
|
DISTI #
595-TLC271CPWR
|
Mouser Electronics | Operational Amplifiers - Op Amps LinCMOS Prog Low-Pow er A 595-TLV9101IDB A 595-TLV9101IDBVR RoHS: Compliant | 1843 |
|
$0.8030 / $1.6500 | Buy Now |
US Tariff Estimator: TLC271CPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC271CPWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLC271CPWR Part Data Attributes
|
|
TLC271CPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC271CPWR
Texas Instruments
Operational Amplifier, 1 Func, 10000uV Offset-Max, CMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00006 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00006 µA | |
| Input Offset Voltage-Max | 10000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.4 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | Yes | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Nom | 3.6 V/Us | |
| Supply Current-Max | 1.6 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 2000 | |
| Voltage Gain-Min | 5000 | |
| Wideband | No | |
| Width | 3 Mm |
Alternate Parts for TLC271CPWR
This table gives cross-reference parts and alternative options found for TLC271CPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC271CPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLC271CPWR Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for TLC271CPWR is -40°C to 125°C.
-
To ensure stability, make sure to follow the recommended layout and decoupling guidelines, and use a compensation capacitor if necessary. Also, check the gain and phase margin of the op-amp in your specific application.
-
While TLC271CPWR is an op-amp, it can be used as a comparator in some cases. However, it's not recommended as it's not optimized for comparator applications. If you need a comparator, consider using a dedicated comparator IC like the LM339 or TLC3702.
-
The input impedance of TLC271CPWR is typically around 10^12 ohms, making it suitable for high-impedance applications.
-
TLC271CPWR has a bandwidth of 4.5 MHz, making it suitable for low-to-moderate frequency applications. For high-frequency applications, consider using a faster op-amp like the OPA355 or THS3491.