| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC271IDR | Texas Instruments | $0.4899 | Operational Amplifier, 1 Func, 10000uV Offset-Max, CMOS, PDSO8 | TLC271MFK vs TLC271IDR |
| TLC27M2IDR | Texas Instruments | $0.5523 | Operational Amplifier, 2 Func, 10000uV Offset-Max, CMOS, PDSO8 | TLC271MFK vs TLC27M2IDR |
| TS27L2ACN | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 6500uV Offset-Max, CMOS, PDIP2 | TLC271MFK vs TS27L2ACN |
| TLC27M2IDG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 10000uV Offset-Max, CMOS, PDSO8 | TLC271MFK vs TLC27M2IDG4 |
| TLC27M2ACPE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 5000uV Offset-Max, CMOS, PDIP8 | TLC271MFK vs TLC27M2ACPE4 |
| TLC271MDR | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 10000uV Offset-Max, CMOS, PDSO8 | TLC271MFK vs TLC271MDR |
| TLC271IDG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 13000uV Offset-Max, CMOS, PDSO8 | TLC271MFK vs TLC271IDG4 |
| TLC271MDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 10000uV Offset-Max, CMOS, PDSO8 | TLC271MFK vs TLC271MDRG4 |
| TLC27M2ID | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 10000uV Offset-Max, CMOS, PDSO8 | TLC271MFK vs TLC27M2ID |
| OPA2704EA/2K5G4 | Texas Instruments | Check for Price | DUAL OP-AMP, 750uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO8, GREEN, MSOP-8 | TLC271MFK vs OPA2704EA/2K5G4 |
Part Details for TLC271MFK by Texas Instruments
Results Overview of TLC271MFK by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC271MFK Information
TLC271MFK by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLC271MFK
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 1 Func, 12000uV Offset-Max, CMOS, CQCC20 | 7394 |
|
RFQ |
US Tariff Estimator: TLC271MFK by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC271MFK Part Data Attributes
|
|
TLC271MFK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC271MFK
Texas Instruments
Operational Amplifier, 1 Func, 12000uV Offset-Max, CMOS, CQCC20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QLCC | |
| Package Description | Ceramic, Lcc-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00006 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 12000 µV | |
| JESD-30 Code | S-CQCC-N20 | |
| Length | 8.89 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC20,.35SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | No | |
| Programmable Power | Yes | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.03 Mm | |
| Slew Rate-Nom | 2.9 V/Us | |
| Supply Current-Max | 2.5 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 1700 | |
| Voltage Gain-Min | 10000 | |
| Wideband | No | |
| Width | 8.89 Mm |
Alternate Parts for TLC271MFK
This table gives cross-reference parts and alternative options found for TLC271MFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC271MFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.