Part Details for TLC271MFKB by Texas Instruments
Results Overview of TLC271MFKB by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC271MFKB Information
TLC271MFKB by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLC271MFKB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | 180 |
|
$11.4944 / $16.1640 | Buy Now | |
|
|
Quest Components | 1 |
|
$38.8518 | Buy Now | |
|
|
Rochester Electronics | Operational Amplifier, 1 Func, 12000uV Offset-Max, CMOS, CQCC20 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 30 |
|
$7.6300 / $9.5400 | Buy Now |
|
|
Vyrian | Operational Amplifier, 1 Func, 12000uV Offset-Max, CMOS, CQCC20 | 8261 |
|
RFQ |
US Tariff Estimator: TLC271MFKB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC271MFKB Part Data Attributes
|
|
TLC271MFKB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC271MFKB
Texas Instruments
Operational Amplifier, 1 Func, 12000uV Offset-Max, CMOS, CQCC20
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Lcc-20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.035 µA | |
| Common-mode Reject Ratio-Min | 60 Db | |
| Common-mode Reject Ratio-Nom | 84 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 12000 µV | |
| JESD-30 Code | S-XQCC-N20 | |
| Length | 8.89 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC20,.35SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Power | No | |
| Programmable Power | Yes | |
| Qualification Status | Not Qualified | |
| Screening Level | 38535q/M;38534h;883b | |
| Seated Height-Max | 2.03 Mm | |
| Slew Rate-Nom | 4.7 V/Us | |
| Supply Current-Max | 3 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Unity Gain BW-Nom | 2900 | |
| Voltage Gain-Min | 3500 | |
| Wideband | No | |
| Width | 8.89 Mm |