| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC27M2MJGB | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 12000uV Offset-Max, CMOS, CDIP8 | TLC271MJG vs TLC27M2MJGB |
| TLC27L2MJGB | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 12000uV Offset-Max, CMOS, CDIP8 | TLC271MJG vs TLC27L2MJGB |
| 5962-8949403PA | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 12000uV Offset-Max, CMOS, CDIP8 | TLC271MJG vs 5962-8949403PA |
Part Details for TLC271MJG by Texas Instruments
Results Overview of TLC271MJG by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC271MJG Information
TLC271MJG by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLC271MJG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 1 Func, 12000uV Offset-Max, CMOS, CDIP8 | 9460 |
|
RFQ |
US Tariff Estimator: TLC271MJG by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC271MJG Part Data Attributes
|
|
TLC271MJG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC271MJG
Texas Instruments
Operational Amplifier, 1 Func, 12000uV Offset-Max, CMOS, CDIP8
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Ceramic, Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00006 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 12000 µV | |
| JESD-30 Code | R-GDIP-T8 | |
| Length | 9.58 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | No | |
| Programmable Power | Yes | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Nom | 2.9 V/Us | |
| Supply Current-Max | 3 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 1700 | |
| Voltage Gain-Min | 10000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TLC271MJG
This table gives cross-reference parts and alternative options found for TLC271MJG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC271MJG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.