| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC274ACDR | Texas Instruments | $1.3883 | Operational Amplifier, 4 Func, 5000uV Offset-Max, CMOS, PDSO14 | TLC274ACD vs TLC274ACDR |
| TLC274ACDR | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 6500uV OFFSET-MAX, 1.7MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | TLC274ACD vs TLC274ACDR |
| TLC274ACDG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 6500uV Offset-Max, CMOS, PDSO14 | TLC274ACD vs TLC274ACDG4 |
| TLC274ACD | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 6500uV OFFSET-MAX, 1.7MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | TLC274ACD vs TLC274ACD |
Part Details for TLC274ACD by Texas Instruments
Results Overview of TLC274ACD by Texas Instruments
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC274ACD Information
TLC274ACD by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLC274ACD | Texas Instruments | LinCMOS™ Precision Quad Operational Amplifier 14-SOIC 0 to 70 | |
| TLC274ACDR | Texas Instruments | LinCMOS™ Precision Quad Operational Amplifier 14-SOIC 0 to 70 |
Price & Stock for TLC274ACD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-1825-5-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 300 Container: Tube |
0 Tube |
|
$1.3937 | Buy Now |
|
DISTI #
86032783
|
Verical | Op Amp Quad Precision Amplifier 16V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 206 Package Multiple: 1 Date Code: 1101 | Americas - 8028 |
|
$1.5375 / $1.8250 | Buy Now |
|
DISTI #
86044766
|
Verical | Op Amp Quad Precision Amplifier 16V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 206 Package Multiple: 1 Date Code: 1001 | Americas - 800 |
|
$1.5375 / $1.8250 | Buy Now |
|
|
Bristol Electronics | Op Amp Quad Precision Amplifier 16V 14-Pin SOIC Tube | 393 |
|
RFQ | |
|
|
Quest Components | IC,OP-AMP,QUAD,CMOS,SOP,14PIN,PLASTIC | 760 |
|
$0.6800 / $1.7000 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 4 Func, 5000uV Offset-Max, CMOS, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 8828 |
|
$1.2300 / $1.5400 | Buy Now |
|
DISTI #
86032783
|
Verical | Op Amp Quad Precision Amplifier 16V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 206 Package Multiple: 1 Date Code: 1101 | Americas - 8028 |
|
$1.5375 / $1.8250 | Buy Now |
|
DISTI #
86044766
|
Verical | Op Amp Quad Precision Amplifier 16V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 206 Package Multiple: 1 Date Code: 1001 | Americas - 800 |
|
$1.5375 / $1.8250 | Buy Now |
|
DISTI #
86032783
|
Verical | Op Amp Quad Precision Amplifier 16V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 206 Package Multiple: 1 Date Code: 1101 | Americas - 8028 |
|
$1.5375 / $1.8250 | Buy Now |
|
DISTI #
86044766
|
Verical | Op Amp Quad Precision Amplifier 16V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 206 Package Multiple: 1 Date Code: 1001 | Americas - 800 |
|
$1.5375 / $1.8250 | Buy Now |
US Tariff Estimator: TLC274ACD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC274ACD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLC274ACD Part Data Attributes
|
|
TLC274ACD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC274ACD
Texas Instruments
Operational Amplifier, 4 Func, 5000uV Offset-Max, CMOS, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 1986-02-11 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00006 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00006 µA | |
| Input Offset Voltage-Max | 5000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 3.6 V/Us | |
| Supply Current-Max | 6.4 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 2000 | |
| Voltage Gain-Min | 10000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TLC274ACD
This table gives cross-reference parts and alternative options found for TLC274ACD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC274ACD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLC274ACD Frequently Asked Questions (FAQ)
-
The TLC274ACD can operate from -40°C to 125°C, but the recommended operating temperature range is -40°C to 85°C for optimal performance.
-
To prevent damage, handle the TLC274ACD by the body, avoid touching the pins, and store it in an anti-static bag or wrap it in anti-static material.
-
The recommended power-on sequence is to apply VCC first, followed by the input signals. This ensures proper initialization and prevents latch-up.
-
Yes, the TLC274ACD is suitable for high-reliability and aerospace applications, but it's essential to follow the recommended design and manufacturing guidelines to ensure compliance with relevant standards.
-
To troubleshoot issues, check the power supply, input signals, and output loads. Verify that the device is operated within the recommended specifications, and ensure proper PCB layout and decoupling.