Part Details for TLC274ACDR by Texas Instruments
Results Overview of TLC274ACDR by Texas Instruments
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC274ACDR Information
TLC274ACDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLC274ACDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-31957-6-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Container: Digi-Reel |
4912 Digi-Reel® |
|
$1.1047 / $2.0300 | Buy Now |
|
DISTI #
296-31957-1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Container: Cut Tape |
4912 Cut Tape |
|
$1.1047 / $2.0300 | Buy Now |
|
DISTI #
296-31957-2-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 2500 Container: Tape & Reel |
2500 Tape & Reel |
|
$0.9988 / $1.0319 | Buy Now |
|
DISTI #
595-TLC274ACDR
|
Mouser Electronics | Precision Amplifiers LinCMOS Precision Qu ad Op Amp A 595-TLC A 595-TLC274ACD RoHS: Compliant | 2914 |
|
$1.0000 / $2.0300 | Buy Now |
|
DISTI #
V72:2272_07379059
|
Arrow Electronics | Op Amp Quad Precision Amplifier 16V 14-Pin SOIC T/R COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2241 Container: Cut Strips | Americas - 32 |
|
$0.4440 / $0.4716 | Buy Now |
|
DISTI #
65163058
|
Verical | Op Amp Quad Precision Amplifier 16V 14-Pin SOIC T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2241 | Americas - 32 |
|
$0.4440 / $0.4617 | Buy Now |
|
|
Bristol Electronics | Op Amp Quad Precision Amplifier 16V 14-Pin SOIC T/R Min Qty: 1 | 2810 |
|
$0.5940 / $1.8000 | Buy Now |
|
|
Bristol Electronics | Op Amp Quad Precision Amplifier 16V 14-Pin SOIC T/R | 201 |
|
RFQ | |
|
|
Quest Components | IC,OP-AMP,QUAD,CMOS,SOP,14PIN,PLASTIC | 2248 |
|
$0.6600 / $2.4000 | Buy Now |
|
|
Quest Components | IC,OP-AMP,QUAD,CMOS,SOP,14PIN,PLASTIC | 2169 |
|
$0.8910 / $2.3760 | Buy Now |
US Tariff Estimator: TLC274ACDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLC274ACDR
TLC274ACDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLC274ACDR Part Data Attributes
|
|
TLC274ACDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC274ACDR
Texas Instruments
Operational Amplifier, 4 Func, 5000uV Offset-Max, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 1989-03-01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00006 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00006 µA | |
| Input Offset Voltage-Max | 5000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 3.6 V/Us | |
| Supply Current-Max | 6.4 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 2000 | |
| Voltage Gain-Min | 10000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TLC274ACDR
This table gives cross-reference parts and alternative options found for TLC274ACDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC274ACDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC274ACD | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 6500uV OFFSET-MAX, 1.7MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | TLC274ACDR vs TLC274ACD |
| TLC274ACDR | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 6500uV OFFSET-MAX, 1.7MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | TLC274ACDR vs TLC274ACDR |
| TLC274ACDG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 6500uV Offset-Max, CMOS, PDSO14 | TLC274ACDR vs TLC274ACDG4 |
TLC274ACDR Frequently Asked Questions (FAQ)
-
The TLC274ACDR can operate from -40°C to 125°C, making it suitable for a wide range of applications.
-
To prevent damage, handle the TLC274ACDR by the body, avoid touching the pins, and store it in an anti-static bag or wrap it in anti-static material.
-
The recommended power-on sequence is to apply VCC first, followed by the input signals. This ensures proper initialization and prevents latch-up.
-
Yes, the TLC274ACDR is suitable for high-reliability applications due to its radiation-hardness and compliance with NASA and ESA standards.
-
To troubleshoot issues, check the power supply, input signals, and output loads. Use an oscilloscope to verify signal integrity and check for noise or oscillations.