| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC274BIDR | Texas Instruments | $0.8387 | Operational Amplifier, 4 Func, 2000uV Offset-Max, CMOS, PDSO14 | TLC274BID vs TLC274BIDR |
| TLC274BID | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 3500uV OFFSET-MAX, 1.7MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | TLC274BID vs TLC274BID |
| TLC274BIDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 2000uV Offset-Max, CMOS, PDSO14 | TLC274BID vs TLC274BIDRG4 |
Part Details for TLC274BID by Texas Instruments
Results Overview of TLC274BID by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC274BID Information
TLC274BID by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLC274BID | Texas Instruments | LinCMOS™ Precision Quad Operational Amplifier 14-SOIC -40 to 85 | |
| TLC274BIDR | Texas Instruments | LinCMOS™ Precision Quad Operational Amplifier 14-SOIC -40 to 85 | |
| TLC274BIDRG4 | Texas Instruments | LinCMOS™ Precision Quad Operational Amplifier 14-SOIC -40 to 85 |
Price & Stock for TLC274BID
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-1312-5-ND
|
DigiKey | IC OP AMP 4CH 14-SOIC Min Qty: 250 Container: Tube |
0 Tube |
|
$1.9526 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 44 |
|
RFQ | |
|
|
Chip Stock | Operational Amplifier, Quad, 1.7 Mhz, 4, 3.6 V/ S, 4V To 16V, Soic, 14 Rohs Compliant: Yes | 11350 |
|
RFQ |
US Tariff Estimator: TLC274BID by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC274BID CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLC274BID Part Data Attributes
|
|
TLC274BID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC274BID
Texas Instruments
Operational Amplifier, 4 Func, 2000uV Offset-Max, CMOS, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 1986-08-08 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00006 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00006 µA | |
| Input Offset Voltage-Max | 2000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 3.6 V/Us | |
| Supply Current-Max | 6.4 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 2000 | |
| Voltage Gain-Min | 10000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TLC274BID
This table gives cross-reference parts and alternative options found for TLC274BID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC274BID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLC274BID Frequently Asked Questions (FAQ)
-
The TLC274BID can operate from -40°C to 125°C, but the recommended operating temperature range is -40°C to 85°C for optimal performance.
-
To prevent damage, handle the TLC274BID by the body and not the pins, store it in an anti-static bag or wrap, and avoid bending or flexing the leads.
-
The recommended power-on sequence is to apply VCC first, followed by the input signals, to prevent unwanted output states.
-
Yes, the TLC274BID is suitable for high-reliability and aerospace applications, but it's essential to follow the recommended design and manufacturing guidelines to ensure reliability and performance.
-
To troubleshoot issues, check the power supply, input signals, and output loads, and ensure that the device is operated within the recommended specifications. Also, verify that the PCB layout and component selection meet the recommended guidelines.