| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC274BIDR | Texas Instruments | $0.8387 | Operational Amplifier, 4 Func, 2000uV Offset-Max, CMOS, PDSO14 | TLC274BIDRG4 vs TLC274BIDR |
| TLC274BID | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 2000uV Offset-Max, CMOS, PDSO14 | TLC274BIDRG4 vs TLC274BID |
| TLC274BID | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 3500uV OFFSET-MAX, 1.7MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | TLC274BIDRG4 vs TLC274BID |
Part Details for TLC274BIDRG4 by Texas Instruments
Results Overview of TLC274BIDRG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC274BIDRG4 Information
TLC274BIDRG4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLC274BIDRG4 | Texas Instruments | LinCMOS™ Precision Quad Operational Amplifier 14-SOIC -40 to 85 |
Price & Stock for TLC274BIDRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TLC274BIDRG4-ND
|
DigiKey | IC OP AMP 4CH 14-SOIC Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$1.0935 / $1.1289 | Buy Now |
|
|
Vyrian | Operational Amplifier, 4 Func, 3500uV Offset-Max, CMOS, PDSO14 | 3095 |
|
RFQ |
US Tariff Estimator: TLC274BIDRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC274BIDRG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLC274BIDRG4 Part Data Attributes
|
|
TLC274BIDRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC274BIDRG4
Texas Instruments
Operational Amplifier, 4 Func, 2000uV Offset-Max, CMOS, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 1989-03-01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00006 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00006 µA | |
| Input Offset Voltage-Max | 2000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 3.6 V/Us | |
| Supply Current-Max | 6.4 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 2000 | |
| Voltage Gain-Min | 10000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TLC274BIDRG4
This table gives cross-reference parts and alternative options found for TLC274BIDRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC274BIDRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLC274BIDRG4 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for TLC274BIDRG4 is 4.5V to 16V. However, it can operate up to 18V with reduced performance.
-
To ensure stable and accurate output voltage, it's essential to use a stable input voltage, decouple the power supply with a 10uF capacitor, and use a low-ESR output capacitor (e.g., 10uF ceramic capacitor).
-
The maximum output current of TLC274BIDRG4 is 100mA per channel. However, it's recommended to limit the output current to 50mA per channel for optimal performance and reliability.
-
To protect TLC274BIDRG4 from overvoltage and undervoltage conditions, use a voltage supervisor or a reset IC to monitor the input voltage and reset the device if it falls outside the recommended operating range.
-
Yes, TLC274BIDRG4 can operate in a high-temperature environment up to 125°C. However, the device's performance and reliability may degrade at higher temperatures, and it's essential to follow the recommended operating conditions and thermal management guidelines.