Datasheets
packagee
TLC274BINE4 by: Texas Instruments

Operational Amplifier, 4 Func, 3500uV Offset-Max, CMOS, PDIP14

Part Details for TLC274BINE4 by Texas Instruments

Results Overview of TLC274BINE4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

TLC274BINE4 Information

TLC274BINE4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.

Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.

Price & Stock for TLC274BINE4

Part # Distributor Description Stock Price Buy
Rochester Electronics Op Amp Standard 4.5MHz 14-DIP Tube RoHS: Compliant Status: Obsolete Min Qty: 1 100
  • 25 $2.0600
  • 100 $1.9600
  • 500 $1.8500
  • 1,000 $1.7500
  • 10,000 $1.6500
$1.6500 / $2.0600 Buy Now
Vyrian Operational Amplifier, 4 Func, 3500uV Offset-Max, CMOS, PDIP14 8442
RFQ

US Tariff Estimator: TLC274BINE4 by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

TLC274BINE4
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

TLC274BINE4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TLC274BINE4 Part Data Attributes

TLC274BINE4 Texas Instruments
Buy Now Datasheet
Compare Parts:
TLC274BINE4 Texas Instruments Operational Amplifier, 4 Func, 3500uV Offset-Max, CMOS, PDIP14
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Part Package Code DIP
Package Description Dip-14
Pin Count 14
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type Operational Amplifier
Architecture Voltage-Feedback
Average Bias Current-Max (IIB) 0.00006 µA
Bias Current-Max (IIB) @25C 0.00006 µA
Common-mode Reject Ratio-Min 65 Db
Common-mode Reject Ratio-Nom 80 Db
Frequency Compensation Yes
Input Offset Voltage-Max 3500 µV
JESD-30 Code R-PDIP-T14
JESD-609 Code e4
Length 19.305 Mm
Low-Bias Yes
Low-Offset No
Micropower No
Number of Functions 4
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material Plastic/Epoxy
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape Rectangular
Package Style In-Line
Power Yes
Programmable Power No
Qualification Status Not Qualified
Seated Height-Max 5.08 Mm
Slew Rate-Nom 2.9 V/Us
Supply Current-Max 10 Ma
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount No
Technology Cmos
Temperature Grade Industrial
Terminal Finish Nickel Palladium Gold
Terminal Form Through-Hole
Terminal Pitch 2.54 Mm
Terminal Position Dual
Unity Gain BW-Nom 1700
Voltage Gain-Min 10000
Wideband No
Width 7.62 Mm

Alternate Parts for TLC274BINE4

This table gives cross-reference parts and alternative options found for TLC274BINE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC274BINE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TLC274BIN Texas Instruments Check for Price Operational Amplifier, 4 Func, 2000uV Offset-Max, CMOS, PDIP14 TLC274BINE4 vs TLC274BIN
Part Number Manufacturer Composite Price Description Compare
TLC274MN Texas Instruments Check for Price Operational Amplifier, 4 Func, 12000uV Offset-Max, CMOS, PDIP14 TLC274BINE4 vs TLC274MN
TLC274BCNE4 Texas Instruments Check for Price Operational Amplifier, 4 Func, 2000uV Offset-Max, CMOS, PDIP14 TLC274BINE4 vs TLC274BCNE4
TS274BMN STMicroelectronics Check for Price Operational Amplifier, 14 Func, 3500uV Offset-Max, CMOS, PDIP4 TLC274BINE4 vs TS274BMN
TS274BIN STMicroelectronics Check for Price Operational Amplifier, 14 Func, 3500uV Offset-Max, CMOS, PDIP4 TLC274BINE4 vs TS274BIN
TLC274BCN Rochester Electronics LLC Check for Price QUAD OP-AMP, 3000uV OFFSET-MAX, 1.7MHz BAND WIDTH, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 TLC274BINE4 vs TLC274BCN
TLC274AIN Texas Instruments Check for Price Operational Amplifier, 4 Func, 5000uV Offset-Max, CMOS, PDIP14 TLC274BINE4 vs TLC274AIN
TLC274ACNE4 Texas Instruments Check for Price Operational Amplifier, 4 Func, 5000uV Offset-Max, CMOS, PDIP14 TLC274BINE4 vs TLC274ACNE4
TLC274BCN Texas Instruments Check for Price Operational Amplifier, 4 Func, 2000uV Offset-Max, CMOS, PDIP14 TLC274BINE4 vs TLC274BCN
TLC274BIJ Texas Instruments Check for Price Operational Amplifier, 4 Func, 3500uV Offset-Max, CMOS, CDIP14 TLC274BINE4 vs TLC274BIJ
TLC274BIN Texas Instruments Check for Price Operational Amplifier, 4 Func, 2000uV Offset-Max, CMOS, PDIP14 TLC274BINE4 vs TLC274BIN
equivalents icon

TLC274BINE4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLC274BINE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLC274BINE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TLC274BINE4 would you like to use for your alert(s)?
  • Please alert me when TLC274BINE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLC274BINE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLC274BINE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLC274BINE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLC274BINE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLC274BINE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: