| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC274CDR | Texas Instruments | $1.3765 | Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDSO14 | TLC274CNSR vs TLC274CDR |
| TLC274ID | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDSO14 | TLC274CNSR vs TLC274ID |
| TLC274CPWG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 12000uV Offset-Max, CMOS, PDSO14 | TLC274CNSR vs TLC274CPWG4 |
| TLC274MDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDSO14 | TLC274CNSR vs TLC274MDRG4 |
| TLC274CNE4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDIP14 | TLC274CNSR vs TLC274CNE4 |
| TLC274IPW | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDSO14 | TLC274CNSR vs TLC274IPW |
| TLC274IN | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDIP14 | TLC274CNSR vs TLC274IN |
| TLC274CDB | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDSO14 | TLC274CNSR vs TLC274CDB |
| TLC274CDBG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 12000uV Offset-Max, CMOS, PDSO14 | TLC274CNSR vs TLC274CDBG4 |
| TLC274CDG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDSO14 | TLC274CNSR vs TLC274CDG4 |
Part Details for TLC274CNSR by Texas Instruments
Results Overview of TLC274CNSR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC274CNSR Information
TLC274CNSR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLC274CNSR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TLC274CNSRTR-ND
|
DigiKey | IC OP AMP 4CH 14-SO Min Qty: 2000 Container: Tape & Reel |
152 Tape & Reel |
|
$1.7125 | Buy Now |
|
DISTI #
296-TLC274CNSRCT-ND
|
DigiKey | IC OP AMP 4CH 14-SO Min Qty: 1 Container: Cut Tape |
152 Cut Tape |
|
$1.9420 / $3.1600 | Buy Now |
|
DISTI #
595-TLC274CNSR
|
Mouser Electronics | Precision Amplifiers Quad Single Supply O p Amp A 595-TLV9104 A 595-TLV9104IDR RoHS: Compliant | 1 |
|
$1.5800 / $3.0800 | Buy Now |
|
|
Vyrian | Operational Amplifier, 4 Func, 12000uV Offset-Max, CMOS, PDSO14 | 5439 |
|
RFQ |
US Tariff Estimator: TLC274CNSR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC274CNSR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLC274CNSR Part Data Attributes
|
|
TLC274CNSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC274CNSR
Texas Instruments
Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 1989-03-01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00006 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00006 µA | |
| Input Offset Voltage-Max | 10000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 10.2 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2 Mm | |
| Slew Rate-Nom | 3.6 V/Us | |
| Supply Current-Max | 6.4 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 2000 | |
| Voltage Gain-Min | 5000 | |
| Wideband | No | |
| Width | 5.3 Mm |
Alternate Parts for TLC274CNSR
This table gives cross-reference parts and alternative options found for TLC274CNSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC274CNSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLC274CNSR Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for TLC274CNSR is -40°C to 125°C.
-
To prevent ESD damage, handle the TLC274CNSR with an ESD wrist strap or mat, and ensure the device is stored in an ESD-protective package.
-
The recommended power-on sequence is to apply VCC first, followed by the input signal. This ensures proper device operation and prevents latch-up.
-
Yes, TLC274CNSR can be used in high-frequency applications up to 10 MHz. However, it's essential to consider the device's propagation delay, slew rate, and output impedance to ensure proper signal integrity.
-
To reduce power consumption, consider using a lower supply voltage (VCC), reducing the clock frequency, or using the device's shutdown mode (when available).