| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC274IPWR | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDSO14 | TLC274CPW vs TLC274IPWR |
| TLC274IPW | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDSO14 | TLC274CPW vs TLC274IPW |
Part Details for TLC274CPW by Texas Instruments
Results Overview of TLC274CPW by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC274CPW Information
TLC274CPW by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLC274CPW | Texas Instruments | Quad Single Supply Operational Amplifier 14-TSSOP 0 to 70 | |
| TLC274CPWR | Texas Instruments | Quad Single Supply Operational Amplifier 14-TSSOP 0 to 70 | |
| TLC274CPWRG4 | Texas Instruments | Quad Single Supply Operational Amplifier 14-TSSOP 0 to 70 |
Price & Stock for TLC274CPW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-41916-5-ND
|
DigiKey | IC OP AMP 4CH 14-TSSOP Container: Tube |
0 Tube |
|
Buy Now | |
|
DISTI #
86026122
|
Verical | Op Amp Quad Precision Amplifier 16V 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 182 Package Multiple: 1 Date Code: 1001 | Americas - 20953 |
|
$1.7375 / $2.0625 | Buy Now |
|
DISTI #
86051336
|
Verical | Op Amp Quad Precision Amplifier 16V 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 182 Package Multiple: 1 Date Code: 1101 | Americas - 4562 |
|
$1.7375 / $2.0625 | Buy Now |
|
DISTI #
86031791
|
Verical | Op Amp Quad Precision Amplifier 16V 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 182 Package Multiple: 1 Date Code: 1201 | Americas - 400 |
|
$1.7375 / $2.0625 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 26065 |
|
$1.3900 / $1.7400 | Buy Now |
US Tariff Estimator: TLC274CPW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC274CPW CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLC274CPW Part Data Attributes
|
|
TLC274CPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC274CPW
Texas Instruments
Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Tssop-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 1989-03-01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00006 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00006 µA | |
| Input Offset Voltage-Max | 10000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Nom | 3.6 V/Us | |
| Supply Current-Max | 6.4 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 2000 | |
| Voltage Gain-Min | 5000 | |
| Wideband | No | |
| Width | 4.4 Mm |
Alternate Parts for TLC274CPW
This table gives cross-reference parts and alternative options found for TLC274CPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC274CPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLC274CPW Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for TLC274CPW is -40°C to 125°C. However, it's recommended to operate within -40°C to 85°C for optimal performance and reliability.
-
To ensure stability, make sure to follow the recommended layout and decoupling guidelines, use a stable power supply, and avoid capacitive loads. Additionally, consider adding a compensation capacitor between the output and the inverting input if necessary.
-
The recommended power supply voltage range for TLC274CPW is 4.5V to 16V. However, it can operate with a single supply voltage as low as 4.5V or a dual supply voltage as low as ±2.25V.
-
Yes, TLC274CPW can be used as a comparator, but it's not recommended due to its op-amp architecture. The TLC274CPW is designed for amplification and filtering, not for high-speed comparison. For comparator applications, consider using a dedicated comparator IC like the LM339 or TLC3702.
-
To reduce noise and oscillations, use proper layout techniques, such as separating analog and digital grounds, using a solid ground plane, and minimizing trace lengths. Additionally, consider adding bypass capacitors, using a low-noise power supply, and shielding sensitive signals.