| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC274CD | Texas Instruments | $0.9481 | Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDSO14 | TLC274CPWLE vs TLC274CD |
| TLC274IPWR | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDSO14 | TLC274CPWLE vs TLC274IPWR |
| TLC274CNE4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDIP14 | TLC274CPWLE vs TLC274CNE4 |
| TLC274IDG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDSO14 | TLC274CPWLE vs TLC274IDG4 |
| TLC274MD | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDSO14 | TLC274CPWLE vs TLC274MD |
| TLC274CDB | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDSO14 | TLC274CPWLE vs TLC274CDB |
| TLC274CPWG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 12000uV Offset-Max, CMOS, PDSO14 | TLC274CPWLE vs TLC274CPWG4 |
| TLC274CPW | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDSO14 | TLC274CPWLE vs TLC274CPW |
| TLC274CDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 12000uV Offset-Max, CMOS, PDSO14 | TLC274CPWLE vs TLC274CDRG4 |
| TLC274IPW | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDSO14 | TLC274CPWLE vs TLC274IPW |
Part Details for TLC274CPWLE by Texas Instruments
Results Overview of TLC274CPWLE by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC274CPWLE Information
TLC274CPWLE by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLC274CPWLE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 4 Func, 12000uV Offset-Max, CMOS, PDSO14 | 8862 |
|
RFQ |
US Tariff Estimator: TLC274CPWLE by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC274CPWLE Part Data Attributes
|
|
TLC274CPWLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC274CPWLE
Texas Instruments
Operational Amplifier, 4 Func, 12000uV Offset-Max, CMOS, PDSO14
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Tssop-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00006 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 12000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| Length | 5 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | Yes | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Nom | 2.9 V/Us | |
| Supply Current-Max | 8.8 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 1700 | |
| Voltage Gain-Min | 10000 | |
| Wideband | No | |
| Width | 4.4 Mm |
Alternate Parts for TLC274CPWLE
This table gives cross-reference parts and alternative options found for TLC274CPWLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC274CPWLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.