| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC274IPWRG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDSO14 | TLC274CPWR vs TLC274IPWRG4 |
| TLC274CPW | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDSO14 | TLC274CPWR vs TLC274CPW |
| TLC274IPWR | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDSO14 | TLC274CPWR vs TLC274IPWR |
| TLC274IPW | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDSO14 | TLC274CPWR vs TLC274IPW |
| TLC274CPWG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 12000uV Offset-Max, CMOS, PDSO14 | TLC274CPWR vs TLC274CPWG4 |
Part Details for TLC274CPWR by Texas Instruments
Results Overview of TLC274CPWR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC274CPWR Information
TLC274CPWR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLC274CPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-26745-2-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 2000 Container: Tape & Reel |
0 Tape & Reel |
|
$1.0401 / $1.0764 | Buy Now |
|
DISTI #
296-26745-1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Container: Cut Tape |
0 Cut Tape |
|
$1.1444 / $2.0900 | Buy Now |
|
DISTI #
296-26745-6-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Container: Digi-Reel |
0 Digi-Reel® |
|
$1.1444 / $2.0900 | Buy Now |
|
DISTI #
595-TLC274CPWR
|
Mouser Electronics | Precision Amplifiers Quad Single Supply O p Amp A 595-TLC274C A 595-TLC274CPW RoHS: Compliant | 10 |
|
$1.0300 / $2.1400 | Buy Now |
|
|
Bristol Electronics | Op Amp Quad Precision Amplifier 16V Automotive 14-Pin TSSOP T/R | 70 |
|
RFQ |
US Tariff Estimator: TLC274CPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC274CPWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLC274CPWR Part Data Attributes
|
|
TLC274CPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC274CPWR
Texas Instruments
Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 1989-03-01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00006 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00006 µA | |
| Input Offset Voltage-Max | 10000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Nom | 3.6 V/Us | |
| Supply Current-Max | 6.4 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 2000 | |
| Voltage Gain-Min | 5000 | |
| Wideband | No | |
| Width | 4.4 Mm |
Alternate Parts for TLC274CPWR
This table gives cross-reference parts and alternative options found for TLC274CPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC274CPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLC274CPWR Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for TLC274CPWR is -40°C to 125°C.
-
To prevent damage, handle the TLC274CPWR by the body and not the leads, store it in an anti-static bag or wrap, and avoid bending or flexing the leads.
-
The recommended power-on sequence is to apply VCC first, followed by the input signals, and then the output loads.
-
To minimize power consumption in idle mode, ensure that the input signals are in a stable state, and consider using the shutdown pin to reduce power consumption.
-
The maximum output current for TLC274CPWR is 20mA per channel.