Part Details for TLC274CPWRG4 by Texas Instruments
Results Overview of TLC274CPWRG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC274CPWRG4 Information
TLC274CPWRG4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLC274CPWRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TLC274CPWRG4-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 2000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.7567 / $0.7952 | Buy Now |
|
|
Vyrian | Operational Amplifier, 4 Func, 12000uV Offset-Max, CMOS, PDSO14 | 9573 |
|
RFQ |
US Tariff Estimator: TLC274CPWRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLC274CPWRG4
TLC274CPWRG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLC274CPWRG4 Part Data Attributes
|
|
TLC274CPWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC274CPWRG4
Texas Instruments
Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Tssop-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 1989-03-01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00006 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00006 µA | |
| Input Offset Voltage-Max | 10000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Nom | 3.6 V/Us | |
| Supply Current-Max | 6.4 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 2000 | |
| Voltage Gain-Min | 5000 | |
| Wideband | No | |
| Width | 4.4 Mm |
Alternate Parts for TLC274CPWRG4
This table gives cross-reference parts and alternative options found for TLC274CPWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC274CPWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC274IPWR | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDSO14 | TLC274CPWRG4 vs TLC274IPWR |
| TLC274CPW | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDSO14 | TLC274CPWRG4 vs TLC274CPW |
TLC274CPWRG4 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for TLC274CPWRG4 is 4.5V to 16V, although it can operate up to 18V with reduced performance.
-
To ensure stable and accurate output voltage, it's essential to use a stable input voltage, decouple the input and output pins with capacitors, and minimize noise and interference in the circuit.
-
The maximum output current that TLC274CPWRG4 can provide is 3mA per channel, although this can be limited by the internal resistance of the device and the output load.
-
The TLC274CPWRG4 is a programmable voltage reference, and the output voltage can be programmed using an external resistor divider network connected to the REF pin.
-
Yes, TLC274CPWRG4 is rated for operation up to 125°C, making it suitable for high-temperature applications. However, the device's performance may degrade at higher temperatures.