Part Details for TLC274IPW by Texas Instruments
Results Overview of TLC274IPW by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC274IPW Information
TLC274IPW by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLC274IPW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-14197-5-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Container: Tube |
0 Tube |
|
Buy Now | |
|
DISTI #
86033451
|
Verical | Op Amp Quad Precision Amplifier 16V Automotive 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 224 Package Multiple: 1 Date Code: 1001 | Americas - 412 |
|
$1.0385 / $1.6750 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 412 |
|
$0.8308 / $1.3400 | Buy Now |
|
DISTI #
86033451
|
Verical | Op Amp Quad Precision Amplifier 16V Automotive 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 224 Package Multiple: 1 Date Code: 1001 | Americas - 412 |
|
$1.0385 / $1.6750 | Buy Now |
|
DISTI #
86033451
|
Verical | Op Amp Quad Precision Amplifier 16V Automotive 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 224 Package Multiple: 1 Date Code: 1001 | Americas - 412 |
|
$1.0385 / $1.6750 | Buy Now |
|
|
Vyrian | Operational Amplifier, 4 Func, 13000uV Offset-Max, CMOS, PDSO14 | 5146 |
|
RFQ |
US Tariff Estimator: TLC274IPW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLC274IPW
TLC274IPW CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLC274IPW Part Data Attributes
|
|
TLC274IPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC274IPW
Texas Instruments
Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Tssop-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 1989-03-01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00006 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00006 µA | |
| Input Offset Voltage-Max | 10000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Nom | 3.6 V/Us | |
| Supply Current-Max | 6.4 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 2000 | |
| Voltage Gain-Min | 5000 | |
| Wideband | No | |
| Width | 4.4 Mm |
Alternate Parts for TLC274IPW
This table gives cross-reference parts and alternative options found for TLC274IPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC274IPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC274CPW | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDSO14 | TLC274IPW vs TLC274CPW |
TLC274IPW Frequently Asked Questions (FAQ)
-
The TLC274IPW can operate from -40°C to 125°C, but the recommended operating temperature range is -40°C to 85°C for optimal performance.
-
To prevent damage, handle the TLC274IPW by the body and avoid touching the pins. Store the device in an anti-static bag or wrap it in anti-static material to prevent electrostatic discharge (ESD) damage.
-
The recommended power-on sequence is to apply VCC first, followed by the input signal. This ensures that the internal biasing is established before the input signal is applied.
-
No, the TLC274IPW is a quad operational amplifier, not a voltage regulator. It is designed to amplify signals, not regulate voltage. Using it as a voltage regulator may lead to unstable operation and potential damage to the device.
-
To minimize noise and ensure optimal performance, keep the input and output traces short and away from noise sources. Use a solid ground plane and decouple the power supply with capacitors. Also, consider using a guard ring around the input pins to reduce noise coupling.