| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC27L1BIDR | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 3500uV Offset-Max, CMOS, PDSO8 | TLC27L1ACP vs TLC27L1BIDR |
| TLC27L1BCDR | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO8 | TLC27L1ACP vs TLC27L1BCDR |
| TLC27L1IP | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 13000uV Offset-Max, CMOS, PDIP8 | TLC27L1ACP vs TLC27L1IP |
| TLC27L1CP | Rochester Electronics LLC | Check for Price | OP-AMP, 12000uV OFFSET-MAX, 0.085MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | TLC27L1ACP vs TLC27L1CP |
| TLC27L1AIDG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDSO8 | TLC27L1ACP vs TLC27L1AIDG4 |
| TLC27L1BIP | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 3500uV Offset-Max, CMOS, PDIP8 | TLC27L1ACP vs TLC27L1BIP |
| TLC27L1AID | Rochester Electronics LLC | Check for Price | OP-AMP, 7000 uV OFFSET-MAX, 0.085 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | TLC27L1ACP vs TLC27L1AID |
| TLC27L1CP | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 10000uV Offset-Max, CMOS, PDIP8 | TLC27L1ACP vs TLC27L1CP |
| TLC27L1AIPE4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDIP8 | TLC27L1ACP vs TLC27L1AIPE4 |
| TLC27L1IDG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 13000uV Offset-Max, CMOS, PDSO8 | TLC27L1ACP vs TLC27L1IDG4 |
Part Details for TLC27L1ACP by Texas Instruments
Results Overview of TLC27L1ACP by Texas Instruments
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC27L1ACP Information
TLC27L1ACP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLC27L1ACP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-10259-5-ND
|
DigiKey | IC OP AMP 1CH 8-PDIP Min Qty: 1 Container: Tube |
283 Tube |
|
$1.3828 / $2.4300 | Buy Now |
|
DISTI #
86286494
|
Verical | Op Amp Single Low Power Amplifier 16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 257 Package Multiple: 1 Date Code: 0501 | Americas - 26400 |
|
$0.9068 / $1.4625 | Buy Now |
|
DISTI #
86287570
|
Verical | Op Amp Single Low Power Amplifier 16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 257 Package Multiple: 1 Date Code: 1001 | Americas - 13400 |
|
$0.9068 / $1.4625 | Buy Now |
|
DISTI #
86287159
|
Verical | Op Amp Single Low Power Amplifier 16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 257 Package Multiple: 1 Date Code: 0301 | Americas - 5677 |
|
$0.9068 / $1.4625 | Buy Now |
|
DISTI #
86294000
|
Verical | Op Amp Single Low Power Amplifier 16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 257 Package Multiple: 1 | Americas - 4626 |
|
$0.9068 / $1.4625 | Buy Now |
|
DISTI #
86288241
|
Verical | Op Amp Single Low Power Amplifier 16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 257 Package Multiple: 1 Date Code: 1501 | Americas - 4350 |
|
$0.9068 / $1.4625 | Buy Now |
|
DISTI #
86288479
|
Verical | Op Amp Single Low Power Amplifier 16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 257 Package Multiple: 1 Date Code: 0001 | Americas - 850 |
|
$0.9068 / $1.4625 | Buy Now |
|
DISTI #
595-TLC27L1ACP
|
Mouser Electronics | Precision Amplifiers Low-Power A 595-TLV9 101IDBVR A 595-TLV9 A 595-TLV9101IDBVR RoHS: Compliant | 0 |
|
$1.2000 / $2.2200 | Order Now |
|
|
Rochester Electronics | Op Amp Standard 110kHz 8-DIP Tube RoHS: Compliant Status: Active Min Qty: 1 | 55341 |
|
$0.7254 / $1.1700 | Buy Now |
|
DISTI #
86286494
|
Verical | Op Amp Single Low Power Amplifier 16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 257 Package Multiple: 1 Date Code: 0501 | Americas - 26400 |
|
$0.9068 / $1.4625 | Buy Now |
US Tariff Estimator: TLC27L1ACP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC27L1ACP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLC27L1ACP Part Data Attributes
|
|
TLC27L1ACP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC27L1ACP
Texas Instruments
Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, PDIP8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00006 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 94 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00006 µA | |
| Input Offset Voltage-Max | 5000 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e4 | |
| Length | 9.81 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 0.04 V/Us | |
| Slew Rate-Nom | 0.03 V/Us | |
| Supply Current-Max | 0.017 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 85 | |
| Voltage Gain-Min | 50000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TLC27L1ACP
This table gives cross-reference parts and alternative options found for TLC27L1ACP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC27L1ACP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLC27L1ACP Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the TLC27L1ACP is 100 kHz.
-
Yes, the TLC27L1ACP can operate from 4.5V to 16V, so it is compatible with 5V systems.
-
The input impedance of the TLC27L1ACP is typically around 10^12 ohms.
-
Yes, the TLC27L1ACP is rated for operation up to 125°C, making it suitable for use in high-temperature applications.
-
The output current capability of the TLC27L1ACP is typically around 10mA.