Datasheets
packagee
TLC27L1BCP by: Texas Instruments

Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDIP8

Part Details for TLC27L1BCP by Texas Instruments

Results Overview of TLC27L1BCP by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

TLC27L1BCP Information

TLC27L1BCP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.

Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.

Price & Stock for TLC27L1BCP

Part # Distributor Description Stock Price Buy
Vyrian Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDIP8 7313
RFQ

US Tariff Estimator: TLC27L1BCP by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

TLC27L1BCP
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

TLC27L1BCP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TLC27L1BCP Part Data Attributes

TLC27L1BCP Texas Instruments
Buy Now Datasheet
Compare Parts:
TLC27L1BCP Texas Instruments Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDIP8
Rohs Code Yes
Part Life Cycle Code Obsolete
Part Package Code DIP
Package Description Dip-8
Pin Count 8
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type Operational Amplifier
Architecture Voltage-Feedback
Average Bias Current-Max (IIB) 0.00006 µA
Bias Current-Max (IIB) @25C 0.00006 µA
Common-mode Reject Ratio-Min 65 Db
Common-mode Reject Ratio-Nom 94 Db
Frequency Compensation Yes
Input Offset Voltage-Max 3000 µV
JESD-30 Code R-PDIP-T8
JESD-609 Code e4
Length 9.81 Mm
Low-Bias Yes
Low-Offset No
Micropower Yes
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material Plastic/Epoxy
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape Rectangular
Package Style In-Line
Packing Method Tube
Power No
Programmable Power No
Qualification Status Not Qualified
Seated Height-Max 5.08 Mm
Slew Rate-Nom 0.03 V/Us
Supply Current-Max 0.033 Ma
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount No
Technology Cmos
Temperature Grade Commercial
Terminal Finish Nickel Palladium Gold
Terminal Form Through-Hole
Terminal Pitch 2.54 Mm
Terminal Position Dual
Unity Gain BW-Nom 85
Voltage Gain-Min 50000
Wideband No
Width 7.62 Mm

Alternate Parts for TLC27L1BCP

This table gives cross-reference parts and alternative options found for TLC27L1BCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC27L1BCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TLC27L1BCPE4 Texas Instruments Check for Price Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDIP8 TLC27L1BCP vs TLC27L1BCPE4
Part Number Manufacturer Composite Price Description Compare
TLC27L1BIP Rochester Electronics LLC Check for Price OP-AMP, 3500uV OFFSET-MAX, 0.085MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 TLC27L1BCP vs TLC27L1BIP
TLC27L1ACDR Texas Instruments Check for Price Operational Amplifier, 1 Func, 6500uV Offset-Max, CMOS, PDSO8 TLC27L1BCP vs TLC27L1ACDR
TLC27L1IP Texas Instruments Check for Price Operational Amplifier, 1 Func, 13000uV Offset-Max, CMOS, PDIP8 TLC27L1BCP vs TLC27L1IP
TLC27L1IDG4 Texas Instruments Check for Price Operational Amplifier, 1 Func, 13000uV Offset-Max, CMOS, PDSO8 TLC27L1BCP vs TLC27L1IDG4
TLC27L1CDG4 Texas Instruments Check for Price Operational Amplifier, 1 Func, 12000uV Offset-Max, CMOS, PDSO8 TLC27L1BCP vs TLC27L1CDG4
TLC27L1BID Texas Instruments Check for Price Operational Amplifier, 1 Func, 3500uV Offset-Max, CMOS, PDSO8 TLC27L1BCP vs TLC27L1BID
TLC27L1BCPE4 Texas Instruments Check for Price Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDIP8 TLC27L1BCP vs TLC27L1BCPE4
TLC27L1AID Rochester Electronics LLC Check for Price OP-AMP, 7000 uV OFFSET-MAX, 0.085 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 TLC27L1BCP vs TLC27L1AID
TLC27L1CD Rochester Electronics LLC Check for Price OP-AMP, 12000 uV OFFSET-MAX, 0.085 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 TLC27L1BCP vs TLC27L1CD
TLC27L1ACP Texas Instruments Check for Price Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, PDIP8 TLC27L1BCP vs TLC27L1ACP
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLC27L1BCP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLC27L1BCP by Texas Instruments

Select Manufacturer
Which Manufacturer of TLC27L1BCP would you like to use for your alert(s)?
  • Please alert me when TLC27L1BCP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLC27L1BCP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLC27L1BCP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLC27L1BCP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLC27L1BCP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLC27L1BCP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: