| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC27L1CD | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 10000uV Offset-Max, CMOS, PDSO8 | TLC27L1CDR vs TLC27L1CD |
| TLC27L1CDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 12000uV Offset-Max, CMOS, PDSO8 | TLC27L1CDR vs TLC27L1CDRG4 |
Part Details for TLC27L1CDR by Texas Instruments
Results Overview of TLC27L1CDR by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC27L1CDR Information
TLC27L1CDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLC27L1CDR | Texas Instruments | LinCMOS™ Low-Power Operational Amplifier 8-SOIC 0 to 70 |
Price & Stock for TLC27L1CDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86043319
|
Verical | Op Amp Single Low Power Amplifier 16V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 226 Package Multiple: 1 Date Code: 1101 | Americas - 114752 |
|
$1.0308 / $1.6625 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 1 Func, 10000uV Offset-Max, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 114752 |
|
$0.8246 / $1.3300 | Buy Now |
|
DISTI #
86043319
|
Verical | Op Amp Single Low Power Amplifier 16V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 226 Package Multiple: 1 Date Code: 1101 | Americas - 114752 |
|
$1.0308 / $1.6625 | Buy Now |
|
DISTI #
86043319
|
Verical | Op Amp Single Low Power Amplifier 16V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 226 Package Multiple: 1 Date Code: 1101 | Americas - 114752 |
|
$1.0308 / $1.6625 | Buy Now |
|
DISTI #
TLC27L1CDR
|
TME | IC: operational amplifier, 125kHz, Ch: 1, ±1.5÷8VDC,3÷16VDC, SO8 Min Qty: 1 | 970 |
|
$0.5700 / $0.8700 | Buy Now |
|
|
Chip Stock | Single, 16-V, 85-kHz, low power (10-μA/ch), In to V- operational amplifier 8-SOIC 0 to 70 | 3240 |
|
RFQ | |
|
|
Vyrian | Operational Amplifier, 1 Func, 12000uV Offset-Max, CMOS, PDSO8 | 6612 |
|
RFQ |
US Tariff Estimator: TLC27L1CDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC27L1CDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLC27L1CDR Part Data Attributes
|
|
TLC27L1CDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC27L1CDR
Texas Instruments
Operational Amplifier, 1 Func, 10000uV Offset-Max, CMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00006 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 94 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00006 µA | |
| Input Offset Voltage-Max | 10000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 0.04 V/Us | |
| Slew Rate-Nom | 0.03 V/Us | |
| Supply Current-Max | 0.021 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 85 | |
| Voltage Gain-Min | 50000 | |
| Wideband | No | |
| Width | 3.905 Mm |
Alternate Parts for TLC27L1CDR
This table gives cross-reference parts and alternative options found for TLC27L1CDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC27L1CDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLC27L1CDR Frequently Asked Questions (FAQ)
-
The maximum power dissipation of TLC27L1CDR is 670 mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and thermal resistance (RθJA) of 125°C/W.
-
To ensure stability in the TLC27L1CDR op-amp, it is recommended to use a compensation capacitor (CC) between the output and the inverting input pins. The value of CC depends on the gain and bandwidth requirements of the application.
-
The input impedance of TLC27L1CDR is typically around 10^12 ohms, which is very high and makes it suitable for high-impedance sources.
-
Yes, TLC27L1CDR can be used as a comparator, but it is not recommended due to its op-amp architecture. The device is optimized for linear operation, and its performance as a comparator may not be as good as a dedicated comparator IC.
-
TLC27L1CDR has built-in ESD protection, but it is still recommended to follow proper ESD handling procedures during device handling and PCB assembly to prevent damage.