| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC27L4ACDR | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 5000uV Offset-Max, CMOS, PDSO14 | TLC27L4ACD vs TLC27L4ACDR |
| TLC27L4ACDG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 6500uV Offset-Max, CMOS, PDSO14 | TLC27L4ACD vs TLC27L4ACDG4 |
Part Details for TLC27L4ACD by Texas Instruments
Results Overview of TLC27L4ACD by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC27L4ACD Information
TLC27L4ACD by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLC27L4ACD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-1831-5-ND
|
DigiKey | IC OP AMP 4CH 14-SOIC Min Qty: 1 Container: Tube |
2 Tube |
|
$1.9700 | Buy Now |
|
DISTI #
86031198
|
Verical | Op Amp Quad Precision Amplifier 16V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 189 Package Multiple: 1 Date Code: 1101 | Americas - 1023 |
|
$1.2323 / $1.9875 | Buy Now |
|
|
Bristol Electronics | Op Amp Quad Precision Amplifier 16V 14-Pin SOIC Tube | 64 |
|
RFQ | |
|
|
Rochester Electronics | Op Amp Standard 110kHz 14-SOIC Tube RoHS: Compliant Status: Obsolete Min Qty: 1 | 1023 |
|
$0.9858 / $1.5900 | Buy Now |
|
|
Chip Stock | Op Amp Quad Precision Amplifier 16V 14-Pin SOIC Tube | 172500 |
|
RFQ | |
|
|
Vyrian | Operational Amplifier, 4 Func, 6500uV Offset-Max, CMOS, PDSO14 | 8146 |
|
RFQ | |
|
|
Win Source Electronics | IC OPAMP GP 110KHZ 14SOIC | 283020 |
|
$1.0866 / $1.6299 | Buy Now |
US Tariff Estimator: TLC27L4ACD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC27L4ACD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLC27L4ACD Part Data Attributes
|
|
TLC27L4ACD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC27L4ACD
Texas Instruments
Operational Amplifier, 4 Func, 5000uV Offset-Max, CMOS, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 1986-02-11 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0006 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 94 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 5000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 0.02 V/Us | |
| Slew Rate-Nom | 0.03 V/Us | |
| Supply Current-Max | 0.132 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 10 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 85 | |
| Voltage Gain-Min | 50000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TLC27L4ACD
This table gives cross-reference parts and alternative options found for TLC27L4ACD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC27L4ACD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLC27L4ACD Frequently Asked Questions (FAQ)
-
The maximum power dissipation of TLC27L4ACD is 670 mW at 25°C free-air temperature, and it can be calculated using the formula: Pd = (TJ - TA) / θJA, where TJ is the junction temperature, TA is the ambient temperature, and θJA is the junction-to-ambient thermal resistance.
-
To ensure the stability of the TLC27L4ACD op-amp, it is recommended to use a compensation capacitor between the output and the inverting input, and to avoid capacitive loads. Additionally, the op-amp should be operated within its specified frequency range and with a stable power supply.
-
The input impedance of TLC27L4ACD is typically around 10^12 ohms, making it suitable for high-impedance applications.
-
Yes, TLC27L4ACD can be used as a comparator, but it is not recommended due to its op-amp architecture. For comparator applications, it is recommended to use a dedicated comparator IC, such as the LM339 or LM393.
-
To reduce noise in TLC27L4ACD circuits, it is recommended to use a low-noise power supply, to minimize the length of input and output wires, and to use shielding and grounding techniques to reduce electromagnetic interference (EMI).