Datasheets
packagee
TLC27L4ACDRG4 by: Texas Instruments

Operational Amplifier, 4 Func, 6500uV Offset-Max, CMOS, PDSO14

Part Details for TLC27L4ACDRG4 by Texas Instruments

Results Overview of TLC27L4ACDRG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

TLC27L4ACDRG4 Information

TLC27L4ACDRG4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.

Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.

Price & Stock for TLC27L4ACDRG4

Part # Distributor Description Stock Price Buy
Chip Stock LinCMOS™ Precision quad Operational Amplifier 14-SOIC 0 to 70 172160
RFQ
Vyrian Operational Amplifier, 4 Func, 6500uV Offset-Max, CMOS, PDSO14 5623
RFQ
Win Source Electronics LinCMOSE PRECISION QUAD OPERATIONAL AMPLIFIERS 266560
  • 35 $1.6299
  • 85 $1.3374
  • 130 $1.2956
  • 180 $1.2538
  • 235 $1.2120
  • 310 $1.0866
$1.0866 / $1.6299 Buy Now

US Tariff Estimator: TLC27L4ACDRG4 by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

TLC27L4ACDRG4
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

TLC27L4ACDRG4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TLC27L4ACDRG4 Part Data Attributes

TLC27L4ACDRG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
TLC27L4ACDRG4 Texas Instruments Operational Amplifier, 4 Func, 6500uV Offset-Max, CMOS, PDSO14
Rohs Code Yes
Part Life Cycle Code Obsolete
Part Package Code SOIC
Package Description Soic-14
Pin Count 14
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type Operational Amplifier
Architecture Voltage-Feedback
Average Bias Current-Max (IIB) 0.0006 µA
Common-mode Reject Ratio-Min 65 Db
Common-mode Reject Ratio-Nom 97 Db
Frequency Compensation Yes
Input Offset Voltage-Max 6500 µV
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 8.65 Mm
Low-Bias Yes
Low-Offset No
Micropower Yes
Moisture Sensitivity Level 1
Number of Functions 4
Number of Terminals 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material Plastic/Epoxy
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape Rectangular
Package Style Small Outline
Packing Method Tr
Peak Reflow Temperature (Cel) 260
Power No
Programmable Power No
Qualification Status Not Qualified
Seated Height-Max 1.75 Mm
Slew Rate-Nom 0.04 V/Us
Supply Current-Max 0.132 Ma
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 10 V
Surface Mount Yes
Technology Cmos
Temperature Grade Commercial
Terminal Finish Nickel Palladium Gold
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 110
Voltage Gain-Min 50000
Wideband No
Width 3.9 Mm

Alternate Parts for TLC27L4ACDRG4

This table gives cross-reference parts and alternative options found for TLC27L4ACDRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC27L4ACDRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TLC27L4ACD Texas Instruments $0.9282 Operational Amplifier, 4 Func, 5000uV Offset-Max, CMOS, PDSO14 TLC27L4ACDRG4 vs TLC27L4ACD
Part Number Manufacturer Composite Price Description Compare
TLC27L4IDR Texas Instruments $0.5962 Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDSO14 TLC27L4ACDRG4 vs TLC27L4IDR
TS27L4AID STMicroelectronics Check for Price Operational Amplifier, 14 Func, 6500uV Offset-Max, CMOS, PDSO4 TLC27L4ACDRG4 vs TS27L4AID
TS27L4ACDT STMicroelectronics Check for Price Operational Amplifier, 14 Func, 6500uV Offset-Max, CMOS, PDSO4 TLC27L4ACDRG4 vs TS27L4ACDT
TLC27M4ACD Texas Instruments Check for Price Operational Amplifier, 4 Func, 5000uV Offset-Max, CMOS, PDSO14 TLC27L4ACDRG4 vs TLC27M4ACD
TLC27M4ACNSR Texas Instruments Check for Price Operational Amplifier, 4 Func, 6500uV Offset-Max, CMOS, PDSO14 TLC27L4ACDRG4 vs TLC27M4ACNSR
TLC27M4ACDG4 Texas Instruments Check for Price Operational Amplifier, 4 Func, 6500uV Offset-Max, CMOS, PDSO14 TLC27L4ACDRG4 vs TLC27M4ACDG4
LMC6484AMWG-QV Texas Instruments Check for Price QUAD OP-AMP, 750uV OFFSET-MAX, 1MHz BAND WIDTH, CDSO14, CERAMIC, SOIC-14 TLC27L4ACDRG4 vs LMC6484AMWG-QV
TLC27M4AID Texas Instruments Check for Price Operational Amplifier, 4 Func, 5000uV Offset-Max, CMOS, PDSO14 TLC27L4ACDRG4 vs TLC27M4AID
TLC27M4AIDG4 Texas Instruments Check for Price Operational Amplifier, 4 Func, 6500uV Offset-Max, CMOS, PDSO14 TLC27L4ACDRG4 vs TLC27M4AIDG4
TS27M4ACD STMicroelectronics Check for Price Operational Amplifier, 14 Func, 6500uV Offset-Max, CMOS, PDSO4 TLC27L4ACDRG4 vs TS27M4ACD
equivalents icon

TLC27L4ACDRG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLC27L4ACDRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLC27L4ACDRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TLC27L4ACDRG4 would you like to use for your alert(s)?
  • Please alert me when TLC27L4ACDRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLC27L4ACDRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLC27L4ACDRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLC27L4ACDRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLC27L4ACDRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLC27L4ACDRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: