Datasheets
packagee
TLC27L4BCD by:
Texas Instruments

Operational Amplifier, 4 Func, 2000uV Offset-Max, CMOS, PDSO14

Part Details for TLC27L4BCD by Texas Instruments

Results Overview of TLC27L4BCD by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

TLC27L4BCD Information

TLC27L4BCD by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.

Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.

Available Datasheets

Part # Manufacturer Description Datasheet
TLC27L4BCD Texas Instruments LinCMOS™ Precision Quad Operational Amplifier 14-SOIC 0 to 70
TLC27L4BCDR Texas Instruments LinCMOS™ Precision Quad Operational Amplifier 14-SOIC 0 to 70

Price & Stock for TLC27L4BCD

Part # Distributor Description Stock Price Buy
DISTI # 296-7385-5-ND
DigiKey IC OP AMP 4CH 14-SOIC Min Qty: 1000 Container: Tube 0
Tube
  • 1,000 $0.8904
$0.8904 Buy Now
Bristol Electronics Op Amp Quad Precision Amplifier 16V 14-Pin SOIC Tube 50
RFQ
Quest Components   36
  • 1 $3.4388
  • 11 $2.1493
  • 36 $1.8913
$1.8913 / $3.4388 Buy Now
DISTI # TLC27L4BCD
TME IC: operational amplifier, 70÷130kHz, Ch: 4, ±1.5÷8VDC,3÷16VDC Min Qty: 1 0
  • 1 $1.1800
  • 3 $1.0600
  • 10 $0.9400
  • 50 $0.8400
$0.8400 / $1.1800 RFQ
Vyrian Operational Amplifier, 4 Func, 3000uV Offset-Max, CMOS, PDSO14 3089
RFQ

US Tariff Estimator: TLC27L4BCD by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

TLC27L4BCD
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

TLC27L4BCD CAD Models

  • Part Symbol

  • Footprint

  • 3D Model

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

TLC27L4BCD Part Data Attributes

TLC27L4BCD Texas Instruments
Buy Now Datasheet
Compare Parts:
TLC27L4BCD Texas Instruments Operational Amplifier, 4 Func, 2000uV Offset-Max, CMOS, PDSO14
Rohs Code Yes
Part Life Cycle Code Obsolete
Part Package Code SOIC
Package Description Soic-14
Pin Count 14
ECCN Code EAR99
HTS Code 8542.33.00.01
Date Of Intro 1986-02-11
Amplifier Type Operational Amplifier
Architecture Voltage-Feedback
Average Bias Current-Max (IIB) 0.0006 µA
Bias Current-Max (IIB) @25C 0.00006 µA
Common-mode Reject Ratio-Min 65 Db
Common-mode Reject Ratio-Nom 94 Db
Frequency Compensation Yes
Input Offset Voltage-Max 2000 µV
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 8.65 Mm
Low-Bias Yes
Low-Offset No
Micropower Yes
Moisture Sensitivity Level 1
Number of Functions 4
Number of Terminals 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material Plastic/Epoxy
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape Rectangular
Package Style Small Outline
Packing Method Tube
Peak Reflow Temperature (Cel) 260
Power No
Programmable Power No
Qualification Status Not Qualified
Seated Height-Max 1.75 Mm
Slew Rate-Min 0.02 V/Us
Slew Rate-Nom 0.03 V/Us
Supply Current-Max 0.132 Ma
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount Yes
Technology Cmos
Temperature Grade Commercial
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 85
Voltage Gain-Min 50000
Wideband No
Width 3.9 Mm

Alternate Parts for TLC27L4BCD

This table gives cross-reference parts and alternative options found for TLC27L4BCD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC27L4BCD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TLC27L4BCDG4 Texas Instruments Check for Price Operational Amplifier, 4 Func, 3000uV Offset-Max, CMOS, PDSO14 TLC27L4BCD vs TLC27L4BCDG4
Part Number Manufacturer Composite Price Description Compare
TS914IDT STMicroelectronics $1.3267 Operational Amplifier, 14 Func, 12000uV Offset-Max, CMOS, PDSO4 TLC27L4BCD vs TS914IDT
TLC27L9ID Texas Instruments $2.1620 Operational Amplifier, 4 Func, 900uV Offset-Max, CMOS, PDSO14 TLC27L4BCD vs TLC27L9ID
TS27L4CD STMicroelectronics Check for Price Operational Amplifier, 14 Func, 12000uV Offset-Max, CMOS, PDSO4 TLC27L4BCD vs TS27L4CD
TLC27M4IDRG4 Texas Instruments Check for Price Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDSO14 TLC27L4BCD vs TLC27M4IDRG4
TS3V914IDT STMicroelectronics Check for Price Operational Amplifier, 14 Func, 12000uV Offset-Max, CMOS, PDSO4 TLC27L4BCD vs TS3V914IDT
TLC27M4MDR Texas Instruments Check for Price Operational Amplifier, 4 Func, 12000uV Offset-Max, CMOS, PDSO14 TLC27L4BCD vs TLC27M4MDR
TLC27M4CNSR Texas Instruments Check for Price Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDSO14 TLC27L4BCD vs TLC27M4CNSR
5962-9453402QXX National Semiconductor Corporation Check for Price Operational Amplifier, 4 Func, 3000uV Offset-Max, CMOS, PDSO14 TLC27L4BCD vs 5962-9453402QXX
TLC27M4IDG4 Texas Instruments Check for Price Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDSO14 TLC27L4BCD vs TLC27M4IDG4
TLC27M4BID Texas Instruments Check for Price Operational Amplifier, 4 Func, 2000uV Offset-Max, CMOS, PDSO14 TLC27L4BCD vs TLC27M4BID
equivalents icon

TLC27L4BCD Related Parts

TLC27L4BCD Frequently Asked Questions (FAQ)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLC27L4BCD by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLC27L4BCD by Texas Instruments

Select Manufacturer
Which Manufacturer of TLC27L4BCD would you like to use for your alert(s)?
  • Please alert me when TLC27L4BCD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLC27L4BCD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLC27L4BCD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLC27L4BCD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLC27L4BCD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLC27L4BCD by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: