| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC27L4CPWG4 | Texas Instruments | $0.7449 | Operational Amplifier, 4 Func, 12000uV Offset-Max, CMOS, PDSO14 | TLC27L4CPWR vs TLC27L4CPWG4 |
| TLC27L4CPW | Texas Instruments | $0.7449 | Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDSO14 | TLC27L4CPWR vs TLC27L4CPW |
| TLC27L4CPWRG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDSO14 | TLC27L4CPWR vs TLC27L4CPWRG4 |
Part Details for TLC27L4CPWR by Texas Instruments
Results Overview of TLC27L4CPWR by Texas Instruments
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC27L4CPWR Information
TLC27L4CPWR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLC27L4CPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TLC27L4CPWRTR-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14TSSOP Min Qty: 2000 Container: Tape & Reel |
3868 Tape & Reel |
|
$0.6289 / $0.6678 | Buy Now |
|
DISTI #
296-TLC27L4CPWRCT-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14TSSOP Min Qty: 1 Container: Cut Tape |
1868 Cut Tape |
|
$0.7007 / $1.3500 | Buy Now |
|
DISTI #
296-TLC27L4CPWRDKR-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14TSSOP Min Qty: 1 Container: Digi-Reel |
1868 Digi-Reel® |
|
$0.7007 / $1.3500 | Buy Now |
|
DISTI #
595-TLC27L4CPWR
|
Mouser Electronics | Precision Amplifiers Quad Prec Micropwr A 595-TLC27L4CPW A 59 A 595-TLC27L4CPW RoHS: Compliant | 2321 |
|
$0.6350 / $1.3500 | Buy Now |
|
DISTI #
86294073
|
Verical | Op Amp Quad Precision Amplifier 16V 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 386 Package Multiple: 1 Date Code: 1001 | Americas - 3583 |
|
$0.6026 / $0.9720 | Buy Now |
|
DISTI #
86292369
|
Verical | Op Amp Quad Precision Amplifier 16V 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 386 Package Multiple: 1 Date Code: 1101 | Americas - 2000 |
|
$0.6026 / $0.9720 | Buy Now |
|
DISTI #
90938143
|
Verical | Op Amp Quad Precision Amplifier 16V 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 386 Package Multiple: 1 Date Code: 1301 | Americas - 390 |
|
$0.6026 / $0.9720 | Buy Now |
|
|
Bristol Electronics | Op Amp Quad Precision Amplifier 16V 14-Pin TSSOP T/R Min Qty: 1 | 1740 |
|
$0.3711 / $1.4273 | Buy Now |
|
|
Quest Components | 1392 |
|
$0.4948 / $1.9030 | Buy Now | |
|
|
Quest Components | 1392 |
|
$0.7030 / $2.0085 | Buy Now |
US Tariff Estimator: TLC27L4CPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC27L4CPWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLC27L4CPWR Part Data Attributes
|
|
TLC27L4CPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC27L4CPWR
Texas Instruments
Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 1992-01-01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0006 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 94 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 10000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Min | 0.02 V/Us | |
| Slew Rate-Nom | 0.03 V/Us | |
| Supply Current-Max | 0.068 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 85 | |
| Voltage Gain-Min | 50000 | |
| Wideband | No | |
| Width | 4.4 Mm |
Alternate Parts for TLC27L4CPWR
This table gives cross-reference parts and alternative options found for TLC27L4CPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC27L4CPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLC27L4CPWR Frequently Asked Questions (FAQ)
-
The maximum power dissipation of TLC27L4CPWR is 670mW at 25°C free-air temperature, but it can be derated to 5.67mW/°C above 25°C.
-
To ensure stability, it is recommended to use a minimum of 22nF capacitor between the BYPASS pin and the negative supply pin, and to keep the capacitive load at the output pin below 100pF.
-
The recommended operating voltage range for TLC27L4CPWR is 4.75V to 16V, but it can operate down to 3V with reduced performance.
-
Yes, TLC27L4CPWR can operate in a high-temperature environment up to 125°C, but the maximum junction temperature should not exceed 150°C.
-
To reduce noise, it is recommended to use a low-ESR capacitor at the power supply pins, keep the circuit layout compact, and use shielding to minimize electromagnetic interference.