Part Details for TLC27L4MD by Texas Instruments
Overview of TLC27L4MD by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for TLC27L4MD
TLC27L4MD CAD Models
TLC27L4MD Part Data Attributes
|
TLC27L4MD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC27L4MD
Texas Instruments
QUAD OP-AMP, 12000uV OFFSET-MAX, 0.11MHz BAND WIDTH, PDSO14, SO-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.035 µA | |
Bias Current-Max (IIB) @25C | 0.035 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 97 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 12000 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.04 V/us | |
Supply Current-Max | 0.192 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 110 | |
Voltage Gain-Min | 50000 | |
Width | 3.9 mm |
Alternate Parts for TLC27L4MD
This table gives cross-reference parts and alternative options found for TLC27L4MD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC27L4MD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS27M4AM | QUAD OP-AMP, 6500uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, MICRO, PLASTIC, SOP-14 | STMicroelectronics | TLC27L4MD vs TS27M4AM |
TLC27L4IDRG4 | Quad Precision Single Supply uPower Operational Amplifier 14-SOIC -40 to 85 | Texas Instruments | TLC27L4MD vs TLC27L4IDRG4 |
TS27M4AMDT | QUAD OP-AMP, 6500uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, MICRO, PLASTIC, SOP-14 | STMicroelectronics | TLC27L4MD vs TS27M4AMDT |
TS27L4AID | Micropower, high voltage CMOS op-amp | STMicroelectronics | TLC27L4MD vs TS27L4AID |
TS27L4ACDT | Micropower, high voltage CMOS op-amp | STMicroelectronics | TLC27L4MD vs TS27L4ACDT |
TS27M4ACDT | Micropower, high voltage CMOS op-amp | STMicroelectronics | TLC27L4MD vs TS27M4ACDT |
LPC660IMX/NOPB | IC QUAD OP-AMP, 6300 uV OFFSET-MAX, 0.35 MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, SOIC-14, Operational Amplifier | National Semiconductor Corporation | TLC27L4MD vs LPC660IMX/NOPB |
TLC27L4ACDR | Quad, 16-V, 85-kHz, low power (10-µA/ch), 5-mV offset voltage, In to V- operational amplifier 14-SOIC 0 to 70 | Texas Instruments | TLC27L4MD vs TLC27L4ACDR |
LMC6484AMWG-QV/NOPB | QUAD OP-AMP, 750uV OFFSET-MAX, 1MHz BAND WIDTH, CDSO14, CERAMIC, SOIC-14 | Texas Instruments | TLC27L4MD vs LMC6484AMWG-QV/NOPB |
TLC27L4AIDRG4 | LinCMOS Precision quad Operational Amplifier 14-SOIC -40 to 85 | Texas Instruments | TLC27L4MD vs TLC27L4AIDRG4 |