Amplifier Circuits
TLC27L7CP
Description: Dual Precision Single Supply uPower Operational Amplifier 8-PDIP 0 to 70

Overview of TLC27L7CP by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TLC27L7CPSR Texas Instruments Dual Precision Single Supply uPower Operational Amplifier 8-SO 0 to 70
TLC27L7CP Texas Instruments Dual Precision Single Supply uPower Operational Amplifier 8-PDIP 0 to 70
TLC27L7CPS Texas Instruments Dual Precision Single Supply uPower Operational Amplifier 8-SO 0 to 70

Price & Stock for TLC27L7CP by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-TLC27L7CP
Mouser Electronics Precision Amplifiers LiNCMOS Dual RoHS: Compliant 387
  • 1 $5.9600
  • 10 $5.3500
  • 100 $4.4700
  • 250 $4.1400
  • 500 $4.0100
  • 1,000 $3.6100
$3.6100 / $5.9600 Buy Now
Bristol Electronics   92
RFQ
Quest Components OP-AMP 92
  • 1 $6.2100
  • 7 $3.1050
  • 65 $2.6910
$2.6910 / $6.2100 Buy Now
Rochester Electronics TLC27L7 Dual Precision Single Supply uPower Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 10
  • 1 $3.2400
  • 25 $3.1800
  • 100 $3.0500
  • 500 $2.9200
  • 1,000 $2.7600
$2.7600 / $3.2400 Buy Now

CAD Models for TLC27L7CP by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLC27L7CP by Texas Instruments

TLC27L7CP
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
ROHS COMPLIANT, PLASTIC, DIP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0006 µA
Bias Current-Max (IIB) @25C
0.00006 µA
Common-mode Reject Ratio-Min
60 dB
Common-mode Reject Ratio-Nom
94 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.00006 µA
Input Offset Voltage-Max
500 µV
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e4
Length
9.81 mm
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Slew Rate-Nom
0.03 V/us
Supply Current-Max
0.042 mA
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
85
Voltage Gain-Min
50000
Wideband
NO
Width
7.62 mm
Want to compare parts?
  1. TLC27L7CP
    Texas Instruments
    Dual Precision Single Supply uPower Operational Amplifier 8-PDIP 0 to 70
    VS

Alternate Parts for TLC27L7CP

This table gives cross-reference parts and alternative options found for TLC27L7CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC27L7CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLC27L7CPE4 Dual Precision Single Supply uPower Operational Amplifier 8-PDIP 0 to 70 Texas Instruments TLC27L7CP vs TLC27L7CPE4
Part Number Description Manufacturer Compare
TLC2202AMP DUAL OP-AMP, 750uV OFFSET-MAX, 1.9MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 Texas Instruments TLC27L7CP vs TLC2202AMP
TLC2272ACPE4 Advanced LinCMOS™ Rail-To-Rail Dual Operational Amplifier 8-PDIP Texas Instruments TLC27L7CP vs TLC2272ACPE4
5962-9555202QPA Rail-To-Rail Low Noise Advanced LinCMOS™ Dual Operational Amplifier 8-CDIP -55 to 125 Texas Instruments TLC27L7CP vs 5962-9555202QPA
TLV2262CP DUAL OP-AMP, 3000uV OFFSET-MAX, 0.67MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 Texas Instruments TLC27L7CP vs TLV2262CP
TLC272BIP Operational Amplifier, 2 Func, 3500uV Offset-Max, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 Rochester Electronics LLC TLC27L7CP vs TLC272BIP
TLC272CPE4 Dual, 16-V, 2-MHz, In to V- operational amplifier 8-PDIP 0 to 70 Texas Instruments TLC27L7CP vs TLC272CPE4
TLC2872ZP Dual Low-Noise High Temperature Operational Amplifier 8-PDIP Texas Instruments TLC27L7CP vs TLC2872ZP
TLC2262AIPE4 Advanced LinCMOS™ Rail-To-Rail Dual Operational Amplifier 8-PDIP -40 to 125 Texas Instruments TLC27L7CP vs TLC2262AIPE4
TLC2272IPE4 Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-PDIP Texas Instruments TLC27L7CP vs TLC2272IPE4
TLC277MJGB Dual Precision Single Supply Operational Amplifier 8-CDIP -55 to 125 Texas Instruments TLC27L7CP vs TLC277MJGB

Related Parts for TLC27L7CP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLC27L7CP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLC27L7CP by Texas Instruments

Select Manufacturer
Which Manufacturer of TLC27L7CP would you like to use for your alert(s)?
  • Please alert me when TLC27L7CP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLC27L7CP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLC27L7CP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLC27L7CP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLC27L7CP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLC27L7CP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: