| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC27L7IDR | Texas Instruments | $1.4438 | Operational Amplifier, 2 Func, 500uV Offset-Max, CMOS, PDSO8 | TLC27L7ID vs TLC27L7IDR |
| TLC27L7IDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 500uV Offset-Max, CMOS, PDSO8 | TLC27L7ID vs TLC27L7IDRG4 |
| TLC27L7IDR | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 2000uV OFFSET-MAX, 0.13MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | TLC27L7ID vs TLC27L7IDR |
| TLC27L7IDG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 500uV Offset-Max, CMOS, PDSO8 | TLC27L7ID vs TLC27L7IDG4 |
Part Details for TLC27L7ID by Texas Instruments
Results Overview of TLC27L7ID by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC27L7ID Information
TLC27L7ID by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLC27L7ID
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-1320-5-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8SOIC Min Qty: 1 Container: Tube |
39 Tube |
|
$2.5780 / $3.4300 | Buy Now |
|
|
Bristol Electronics | Op Amp Dual Precision Amplifier 16V 8-Pin SOIC Tube | 12 |
|
RFQ | |
|
|
Quest Components | DUAL OP-AMP, 2000 UV OFFSET-MAX, 0.13 MHZ BAND WIDTH, PDSO8 | 2 |
|
$1.8250 | Buy Now |
|
DISTI #
TLC27L7ID
|
TME | IC: operational amplifier, 70÷130kHz, Ch: 2, ±2÷8VDC,4÷16VDC, SO8 Min Qty: 1 | 0 |
|
$2.1000 / $2.9400 | RFQ |
|
|
Vyrian | Operational Amplifier, 2 Func, 2000uV Offset-Max, CMOS, PDSO8 | 4837 |
|
RFQ |
US Tariff Estimator: TLC27L7ID by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC27L7ID CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLC27L7ID Part Data Attributes
|
|
TLC27L7ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC27L7ID
Texas Instruments
Operational Amplifier, 2 Func, 500uV Offset-Max, CMOS, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.002 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 60 Db | |
| Common-mode Reject Ratio-Nom | 94 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00006 µA | |
| Input Offset Voltage-Max | 500 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.905 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 0.03 V/Us | |
| Supply Current-Max | 0.054 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 85 | |
| Voltage Gain-Min | 50000 | |
| Wideband | No | |
| Width | 3.895 Mm |
Alternate Parts for TLC27L7ID
This table gives cross-reference parts and alternative options found for TLC27L7ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC27L7ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLC27L7ID Frequently Asked Questions (FAQ)
-
The maximum power dissipation of TLC27L7ID is 670 mW at 25°C free-air temperature, and it decreases as the temperature increases.
-
To ensure stability, use a bypass capacitor of at least 0.1 μF between the VCC pin and the GND pin, and keep the input and output impedance low.
-
The recommended operating voltage range for TLC27L7ID is 4.5 V to 16 V, with a maximum rating of 18 V.
-
Yes, TLC27L7ID can operate in a high-temperature environment, but the maximum junction temperature should not exceed 150°C. Derate the power dissipation accordingly.
-
To reduce noise, use a low-pass filter at the input, keep the input and output traces short, and use a ground plane to minimize electromagnetic interference.