Datasheets
packagee
TLC27L7IP by:
Texas Instruments

Operational Amplifier, 2 Func, 500uV Offset-Max, CMOS, PDIP8

Part Details for TLC27L7IP by Texas Instruments

Results Overview of TLC27L7IP by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

TLC27L7IP Information

TLC27L7IP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.

Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.

Price & Stock for TLC27L7IP

Part # Distributor Description Stock Price Buy
DISTI # 296-7394-5-ND
DigiKey IC CMOS 2 CIRCUIT 8DIP Min Qty: 300 Container: Tube 0
Tube
  • 300 $5.7457
$5.7457 Buy Now
DISTI # 86043141
Verical Op Amp Dual Precision Amplifier 16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 62 Package Multiple: 1 Americas - 234
  • 62 $6.1375
  • 100 $5.8250
$5.8250 / $6.1375 Buy Now
DISTI # 86040652
Verical Op Amp Dual Precision Amplifier 16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 62 Package Multiple: 1 Date Code: 1501 Americas - 159
  • 62 $6.1375
  • 100 $5.8250
$5.8250 / $6.1375 Buy Now
DISTI # 60931298
Verical Op Amp Dual Precision Amplifier 16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2045 Americas - 20
  • 2 $4.4860
$4.4860 Buy Now
DISTI # 595-TLC27L7IP
Mouser Electronics Precision Amplifiers LiNCMOS Dual RoHS: Compliant 7
  • 1 $7.8900
  • 10 $6.6200
  • 50 $5.6200
  • 100 $5.5300
  • 250 $5.4800
  • 500 $5.4100
  • 1,000 $5.3400
$5.3400 / $7.8900 Buy Now
DISTI # V99:2348_07379241
Arrow Electronics Op Amp Dual Precision Amplifier 16V 8-Pin PDIP Tube COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2045 Americas - 20
  • 1 $4.4860
$4.4860 Buy Now
Bristol Electronics Op Amp Dual Precision Amplifier 16V 8-Pin PDIP Tube 10
RFQ
Quest Components DUAL OP-AMP, 2000 uV OFFSET-MAX, 0.13 MHz BAND WIDTH, PDIP8 4
  • 1 $6.3450
  • 3 $4.2300
$4.2300 / $6.3450 Buy Now
Rochester Electronics Op Amp Standard 110kHz 8-DIP Tube RoHS: Compliant Status: Active Min Qty: 1 443
  • 25 $4.9100
  • 100 $4.6600
  • 500 $4.4200
  • 1,000 $4.1700
  • 10,000 $3.9300
$3.9300 / $4.9100 Buy Now
DISTI # V99:2348_07379241
Arrow Electronics Op Amp Dual Precision Amplifier 16V 8-Pin PDIP Tube COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2045 Americas - 20
  • 1 $4.4860
$4.4860 Buy Now
DISTI # 86043141
Verical Op Amp Dual Precision Amplifier 16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 62 Package Multiple: 1 Americas - 234
  • 62 $6.1375
  • 100 $5.8250
$5.8250 / $6.1375 Buy Now
DISTI # 86040652
Verical Op Amp Dual Precision Amplifier 16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 62 Package Multiple: 1 Date Code: 1501 Americas - 159
  • 62 $6.1375
  • 100 $5.8250
$5.8250 / $6.1375 Buy Now
DISTI # 60931298
Verical Op Amp Dual Precision Amplifier 16V 8-Pin PDIP Tube COO: Mexico RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2045 Americas - 20
  • 2 $4.4860
$4.4860 Buy Now
DISTI # 86043141
Verical Op Amp Dual Precision Amplifier 16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 62 Package Multiple: 1 Americas - 234
  • 62 $6.1375
  • 100 $5.8250
$5.8250 / $6.1375 Buy Now
DISTI # 86040652
Verical Op Amp Dual Precision Amplifier 16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 62 Package Multiple: 1 Date Code: 1501 Americas - 159
  • 62 $6.1375
  • 100 $5.8250
$5.8250 / $6.1375 Buy Now
DISTI # 60931298
Verical Op Amp Dual Precision Amplifier 16V 8-Pin PDIP Tube COO: Mexico RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2045 Americas - 20
  • 2 $4.4860
$4.4860 Buy Now
DISTI # V99:2348_07379241
Arrow Electronics Op Amp Dual Precision Amplifier 16V 8-Pin PDIP Tube COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2045 Americas - 20
  • 1 $4.4860
$4.4860 Buy Now
Vyrian Operational Amplifier, 2 Func, 2000uV Offset-Max, CMOS, PDIP8 4179
RFQ

US Tariff Estimator: TLC27L7IP by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

TLC27L7IP
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

TLC27L7IP CAD Models

  • Part Symbol

  • Footprint

  • 3D Model

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

TLC27L7IP Part Data Attributes

TLC27L7IP Texas Instruments
Buy Now Datasheet
Compare Parts:
TLC27L7IP Texas Instruments Operational Amplifier, 2 Func, 500uV Offset-Max, CMOS, PDIP8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code DIP
Pin Count 8
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type Operational Amplifier
Architecture Voltage-Feedback
Average Bias Current-Max (IIB) 0.002 µA
Bias Current-Max (IIB) @25C 0.00006 µA
Common-mode Reject Ratio-Min 60 Db
Common-mode Reject Ratio-Nom 94 Db
Frequency Compensation Yes
Input Offset Current-Max (IIO) 0.00006 µA
Input Offset Voltage-Max 500 µV
JESD-30 Code R-PDIP-T8
JESD-609 Code e4
Length 9.81 Mm
Low-Bias Yes
Low-Offset No
Micropower Yes
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material Plastic/Epoxy
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape Rectangular
Package Style In-Line
Packing Method Tube
Power No
Programmable Power No
Qualification Status Not Qualified
Seated Height-Max 5.08 Mm
Slew Rate-Nom 0.03 V/Us
Supply Current-Max 0.054 Ma
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount No
Technology Cmos
Temperature Grade Industrial
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form Through-Hole
Terminal Pitch 2.54 Mm
Terminal Position Dual
Unity Gain BW-Nom 85
Voltage Gain-Min 50000
Wideband No
Width 7.62 Mm

Alternate Parts for TLC27L7IP

This table gives cross-reference parts and alternative options found for TLC27L7IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC27L7IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TLC27L7IP Rochester Electronics LLC Check for Price DUAL OP-AMP, 2000 uV OFFSET-MAX, 0.13 MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 TLC27L7IP vs TLC27L7IP
Part Number Manufacturer Composite Price Description Compare
TLC2272AMJGB Texas Instruments $20.5591 Operational Amplifier, 2 Func, 950uV Offset-Max, CMOS, CDIP8 TLC27L7IP vs TLC2272AMJGB
TLC27L2BIPE4 Texas Instruments Check for Price Operational Amplifier, 2 Func, 3500uV Offset-Max, CMOS, PDIP8 TLC27L7IP vs TLC27L2BIPE4
TLC2272CPE4 Texas Instruments Check for Price Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDIP8 TLC27L7IP vs TLC2272CPE4
TS271BIN STMicroelectronics Check for Price Operational Amplifier, 8 Func, 3500uV Offset-Max, CMOS, PDIP1 TLC27L7IP vs TS271BIN
TLC27M2BIPE4 Texas Instruments Check for Price Operational Amplifier, 2 Func, 3500uV Offset-Max, CMOS, PDIP8 TLC27L7IP vs TLC27M2BIPE4
TLC272BCP Rochester Electronics LLC Check for Price Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDIP8 TLC27L7IP vs TLC272BCP
TLC271BCPE4 Texas Instruments Check for Price Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDIP8 TLC27L7IP vs TLC271BCPE4
5962-9550401QPX Texas Instruments Check for Price Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, CDIP8 TLC27L7IP vs 5962-9550401QPX
TLC277CPE4 Texas Instruments Check for Price Operational Amplifier, 2 Func, 1500uV Offset-Max, CMOS, PDIP8 TLC27L7IP vs TLC277CPE4
TLC2272AMP Texas Instruments Check for Price Operational Amplifier, 2 Func, 1500uV Offset-Max, CMOS, PDIP8 TLC27L7IP vs TLC2272AMP
equivalents icon

TLC27L7IP Related Parts

TLC27L7IP Frequently Asked Questions (FAQ)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLC27L7IP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLC27L7IP by Texas Instruments

Select Manufacturer
Which Manufacturer of TLC27L7IP would you like to use for your alert(s)?
  • Please alert me when TLC27L7IP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLC27L7IP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLC27L7IP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLC27L7IP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLC27L7IP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLC27L7IP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: