| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC27M4ACDG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 6500uV Offset-Max, CMOS, PDSO14 | TLC27M4ACDR vs TLC27M4ACDG4 |
| TLC27M4ACDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 6500uV Offset-Max, CMOS, PDSO14 | TLC27M4ACDR vs TLC27M4ACDRG4 |
| TLC27M4ACD | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 5000uV Offset-Max, CMOS, PDSO14 | TLC27M4ACDR vs TLC27M4ACD |
Part Details for TLC27M4ACDR by Texas Instruments
Results Overview of TLC27M4ACDR by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC27M4ACDR Information
TLC27M4ACDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLC27M4ACDR | Texas Instruments | LinCMOS™ Precision Quad Operational Amplifier 14-SOIC 0 to 70 |
Price & Stock for TLC27M4ACDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-41676-2-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 2500 Container: Tape & Reel |
2220 Tape & Reel |
|
$0.6509 / $0.6833 | Buy Now |
|
DISTI #
296-41676-1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Container: Cut Tape |
2220 Cut Tape |
|
$0.7671 / $1.4800 | Buy Now |
|
DISTI #
296-41676-6-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Container: Digi-Reel |
2220 Digi-Reel® |
|
$0.7671 / $1.4800 | Buy Now |
|
DISTI #
595-TLC27M4ACDR
|
Mouser Electronics | Precision Amplifiers LinCMOS Precision Qu ad Op Amp A 595-TLC A 595-TLC27M4ACD RoHS: Compliant | 0 |
|
$0.6610 / $1.4500 | Order Now |
|
|
Bristol Electronics | Op Amp Quad Precision Amplifier 16V 14-Pin SOIC T/R | 200 |
|
RFQ | |
|
DISTI #
TLC27M4ACDR
|
TME | IC: operational amplifier, 525kHz, Ch: 4, ±1.5÷8VDC,3÷16VDC, SO14 Min Qty: 1 | 2 |
|
$1.4700 / $1.7100 | Buy Now |
|
|
Chip Stock | Quad, 16-V, 525-kHz, In to V-, 5-mV offset voltage operational amplifier 14-SOIC 0 to 70 | 10910 |
|
RFQ | |
|
|
Win Source Electronics | IC OPAMP GP 635KHZ 14SOIC | 27410 |
|
$0.5319 / $0.7978 | Buy Now |
US Tariff Estimator: TLC27M4ACDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC27M4ACDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLC27M4ACDR Part Data Attributes
|
|
TLC27M4ACDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC27M4ACDR
Texas Instruments
Operational Amplifier, 4 Func, 5000uV Offset-Max, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0006 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 91 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 5000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 0.46 V/Us | |
| Supply Current-Max | 1.12 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 525 | |
| Voltage Gain-Min | 25000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TLC27M4ACDR
This table gives cross-reference parts and alternative options found for TLC27M4ACDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC27M4ACDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLC27M4ACDR Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for TLC27M4ACDR is -40°C to 125°C.
-
To ensure stability, use a bypass capacitor between the supply pins, and ensure the layout is designed to minimize noise and parasitic inductance.
-
Use a 0.1 μF ceramic capacitor and a 10 μF tantalum capacitor in parallel, placed as close as possible to the power pins.
-
Yes, but it's not recommended. The TLC27M4ACDR is an op-amp, not a comparator. If you need a comparator, use a dedicated comparator IC like the LM339.
-
Use a low-pass filter, such as an RC filter, to reduce high-frequency noise. Also, ensure good layout practices, such as separating analog and digital grounds.