Part Details for TLC27M4ACN by Texas Instruments
Results Overview of TLC27M4ACN by Texas Instruments
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC27M4ACN Information
TLC27M4ACN by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLC27M4ACN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-7412-5-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14DIP Min Qty: 1 Container: Tube |
457 Tube |
|
$1.3514 / $2.3600 | Buy Now |
|
DISTI #
86040680
|
Verical | Op Amp Quad Precision Amplifier 16V 14-Pin PDIP Tube RoHS: Compliant Min Qty: 206 Package Multiple: 1 Date Code: 1501 | Americas - 2625 |
|
$1.1315 / $1.8250 | Buy Now |
|
DISTI #
86043706
|
Verical | Op Amp Quad Precision Amplifier 16V 14-Pin PDIP Tube RoHS: Compliant Min Qty: 206 Package Multiple: 1 Date Code: 1401 | Americas - 1300 |
|
$1.1315 / $1.8250 | Buy Now |
|
DISTI #
86043168
|
Verical | Op Amp Quad Precision Amplifier 16V 14-Pin PDIP Tube RoHS: Compliant Min Qty: 206 Package Multiple: 1 Date Code: 1101 | Americas - 975 |
|
$1.1315 / $1.8250 | Buy Now |
|
DISTI #
86043963
|
Verical | Op Amp Quad Precision Amplifier 16V 14-Pin PDIP Tube RoHS: Compliant Min Qty: 206 Package Multiple: 1 Date Code: 1001 | Americas - 650 |
|
$1.1315 / $1.8250 | Buy Now |
|
DISTI #
595-TLC27M4ACN
|
Mouser Electronics | Precision Amplifiers LiNCMOS Quad A 595-T LV9104IDR A 595-TLV A 595-TLV9104IDR RoHS: Compliant | 1025 |
|
$1.2100 / $2.3600 | Buy Now |
|
|
Bristol Electronics | Op Amp Quad Precision Amplifier 16V 14-Pin PDIP Tube Min Qty: 1 | 40 |
|
$0.3750 / $0.9375 | Buy Now |
|
|
Quest Components | QUAD OP-AMP, 6500 uV OFFSET-MAX, 0.525 MHz BAND WIDTH, PDIP14 | 36 |
|
$0.8226 / $1.3710 | Buy Now |
|
|
Quest Components | QUAD OP-AMP, 6500 uV OFFSET-MAX, 0.525 MHz BAND WIDTH, PDIP14 | 32 |
|
$0.6250 / $1.2500 | Buy Now |
|
|
Rochester Electronics | Op Amp Standard 635kHz 14-DIP Tube RoHS: Compliant Status: Active Min Qty: 1 | 5700 |
|
$0.9052 / $1.4600 | Buy Now |
US Tariff Estimator: TLC27M4ACN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC27M4ACN CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLC27M4ACN Part Data Attributes
|
|
TLC27M4ACN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC27M4ACN
Texas Instruments
Operational Amplifier, 4 Func, 5000uV Offset-Max, CMOS, PDIP14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0006 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 91 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 5000 µV | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e4 | |
| Length | 19.305 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Nom | 0.46 V/Us | |
| Supply Current-Max | 1.12 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 525 | |
| Voltage Gain-Min | 25000 | |
| Wideband | No | |
| Width | 7.62 Mm |
TLC27M4ACN Frequently Asked Questions (FAQ)
-
The maximum power dissipation of TLC27M4ACN is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (RθJA) of 125°C/W.
-
To ensure stability, it is recommended to use a compensation capacitor (CC) between the COMP and VOUT pins, and to follow the layout guidelines provided in the datasheet to minimize parasitic capacitance and inductance.
-
The recommended input voltage range for TLC27M4ACN is between VCC- and VCC+, but not exceeding the absolute maximum ratings. Typically, the input voltage should be within 1V of the supply rails to ensure proper operation.
-
While TLC27M4ACN is an op-amp, it can be used as a comparator in certain applications. However, it is not recommended for high-speed or high-frequency comparator applications due to its limited slew rate and bandwidth.
-
TLC27M4ACN has built-in ESD protection, but it is still recommended to follow proper ESD handling procedures during assembly and testing, such as using an ESD wrist strap or mat, and storing the devices in anti-static packaging.