-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 16-V, 525-kHz, In to V-, 5-mV offset voltage operational amplifier 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLC27M4AID-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 347 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
21949 In Stock |
|
$0.8700 | Buy Now |
DISTI #
296-7413-5-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 347 Lead time: 20 Weeks Container: Tube | Limited Supply - Call |
|
$0.8421 | Buy Now |
DISTI #
595-TLC27M4AID
|
Mouser Electronics | Precision Amplifiers LiNCMOS Med Bias RoHS: Compliant | 0 |
|
Order Now | |
|
Quest Components | QUAD OP-AMP, 6500 uV OFFSET-MAX, 0.525 MHz BAND WIDTH, PDSO14 | 64 |
|
$1.2460 / $2.4920 | Buy Now |
|
Rochester Electronics | TLC27M4A Quad channel LinCMOS precision operational amplifier RoHS: Compliant Status: Active Min Qty: 1 | 21949 |
|
$0.7434 / $0.8746 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 635KHZ 14SOIC | 15700 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 665 |
|
$0.5000 / $0.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC27M4AID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC27M4AID
Texas Instruments
Quad, 16-V, 525-kHz, In to V-, 5-mV offset voltage operational amplifier 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 91 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.46 V/us | |
Supply Current-Max | 1.12 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 525 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLC27M4AID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC27M4AID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC27M4AIDR | Quad, 16-V, 525-kHz, In to V-, 5-mV offset voltage operational amplifier 14-SOIC -40 to 85 | Texas Instruments | TLC27M4AID vs TLC27M4AIDR |
TLC27M4AIDG4 | LinCMOS Precision Quad Operational Amplifier 14-SOIC -40 to 85 | Texas Instruments | TLC27M4AID vs TLC27M4AIDG4 |