Part Details for TLC27M4CD by Texas Instruments
Results Overview of TLC27M4CD by Texas Instruments
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC27M4CD Information
TLC27M4CD by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLC27M4CD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-1837-5-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Container: Tube |
15 Tube |
|
$1.1270 / $1.5400 | Buy Now |
|
DISTI #
86025012
|
Verical | Op Amp Quad Precision Amplifier 16V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 298 Package Multiple: 1 Date Code: 1301 | Americas - 868 |
|
$0.7828 / $1.2625 | Buy Now |
|
DISTI #
86030092
|
Verical | Op Amp Quad Precision Amplifier 16V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 298 Package Multiple: 1 Date Code: 1001 | Americas - 700 |
|
$0.7828 / $1.2625 | Buy Now |
|
DISTI #
86050815
|
Verical | Op Amp Quad Precision Amplifier 16V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 298 Package Multiple: 1 Date Code: 0101 | Americas - 578 |
|
$0.7828 / $1.2625 | Buy Now |
|
|
Quest Components | QUAD OP-AMP, 12000 UV OFFSET-MAX, 0.525 MHZ BAND WIDTH, PDSO14 | 129 |
|
$0.5348 / $1.1460 | Buy Now |
|
|
Quest Components | QUAD OP-AMP, 12000 UV OFFSET-MAX, 0.525 MHZ BAND WIDTH, PDSO14 | 40 |
|
$0.9000 / $1.5000 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 2146 |
|
$0.6262 / $1.0100 | Buy Now |
|
DISTI #
86025012
|
Verical | Op Amp Quad Precision Amplifier 16V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 298 Package Multiple: 1 Date Code: 1301 | Americas - 868 |
|
$0.7828 / $1.2625 | Buy Now |
|
DISTI #
86030092
|
Verical | Op Amp Quad Precision Amplifier 16V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 298 Package Multiple: 1 Date Code: 1001 | Americas - 700 |
|
$0.7828 / $1.2625 | Buy Now |
|
DISTI #
86050815
|
Verical | Op Amp Quad Precision Amplifier 16V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 298 Package Multiple: 1 Date Code: 0101 | Americas - 578 |
|
$0.7828 / $1.2625 | Buy Now |
US Tariff Estimator: TLC27M4CD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLC27M4CD
TLC27M4CD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLC27M4CD Part Data Attributes
|
|
TLC27M4CD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC27M4CD
Texas Instruments
Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0006 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 91 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 10000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 0.46 V/Us | |
| Supply Current-Max | 1.12 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 525 | |
| Voltage Gain-Min | 25000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TLC27M4CD
This table gives cross-reference parts and alternative options found for TLC27M4CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC27M4CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC27M4CDR | Texas Instruments | $0.5554 | Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDSO14 | TLC27M4CD vs TLC27M4CDR |
| TLC27M4CDG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 12000uV Offset-Max, CMOS, PDSO14 | TLC27M4CD vs TLC27M4CDG4 |
TLC27M4CD Frequently Asked Questions (FAQ)
-
The maximum power dissipation of TLC27M4CD is 670 mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (RθJA) of 125°C/W.
-
To ensure stability in the TLC27M4CD op-amp, it is recommended to use a compensation capacitor (CC) between the output and the inverting input pins. The value of CC depends on the gain and bandwidth requirements of the application.
-
The input impedance of TLC27M4CD is typically around 10^12 ohms, which is very high and makes it suitable for high-impedance sources.
-
Yes, TLC27M4CD can be used as a comparator, but it is not recommended due to its op-amp architecture. The TLC27M4CD is designed for linear applications, and its output stage is not optimized for high-speed switching. For comparator applications, it is recommended to use a dedicated comparator IC like the LM339 or LM393.
-
To reduce noise in TLC27M4CD circuits, it is recommended to use a low-noise power supply, decouple the power supply lines with capacitors, and use a ground plane to reduce electromagnetic interference (EMI). Additionally, using a noise-reducing capacitor (e.g., 10 nF) between the output and the inverting input pins can help to reduce noise.