-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 16-V, 525-kHz, In to V- operational amplifier 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-26752-1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4528 In Stock |
|
$0.5081 / $1.3100 | Buy Now |
DISTI #
595-TLC27M4CDR
|
Mouser Electronics | Precision Amplifiers Quad Precision Lo-Pwr Single Supply RoHS: Compliant | 4469 |
|
$0.5020 / $1.3100 | Buy Now |
DISTI #
TLC27M4CDR
|
TME | IC: operational amplifier, 525kHz, Ch: 4, SO14, 3÷16VDC, reel,tape Min Qty: 1 | 0 |
|
$0.6700 / $1.0700 | RFQ |
|
Ameya Holding Limited | IC OPAMP GP 635KHZ 14SOIC | 11410 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2872 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP GP 635KHZ 14SOIC | 56300 |
|
RFQ | |
|
LCSC | Quad 0.7pA 525kHz SOIC-14 Operational Amplifier ROHS | 38 |
|
$0.6952 / $1.1770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC27M4CDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC27M4CDR
Texas Instruments
Quad, 16-V, 525-kHz, In to V- operational amplifier 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 91 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.46 V/us | |
Supply Current-Max | 1.12 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 525 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLC27M4CDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC27M4CDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC27M4CD | Quad, 16-V, 525-kHz, In to V- operational amplifier 14-SOIC 0 to 70 | Texas Instruments | TLC27M4CDR vs TLC27M4CD |
TLC27M4CDG4 | Quad Precision Single Supply Low-Power Operational Amplifier 14-SOIC 0 to 70 | Texas Instruments | TLC27M4CDR vs TLC27M4CDG4 |
TLC27M4CDRG4 | Quad, 16-V, 525-kHz, In to V- operational amplifier 14-SOIC 0 to 70 | Texas Instruments | TLC27M4CDR vs TLC27M4CDRG4 |