Datasheets
packagee
TLC27M7IP by:
Texas Instruments

Operational Amplifier, 2 Func, 500uV Offset-Max, CMOS, PDIP8

Part Details for TLC27M7IP by Texas Instruments

Results Overview of TLC27M7IP by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

TLC27M7IP Information

TLC27M7IP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.

Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.

Price & Stock for TLC27M7IP

Part # Distributor Description Stock Price Buy
DISTI # 86294337
Verical Op Amp Dual Precision Amplifier 16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 145 Package Multiple: 1 Americas - 3485
  • 145 $2.5875
  • 500 $2.4500
  • 1,000 $2.3125
  • 10,000 $2.1750
$2.1750 / $2.5875 Buy Now
DISTI # 86292886
Verical Op Amp Dual Precision Amplifier 16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 145 Package Multiple: 1 Date Code: 1201 Americas - 2496
  • 145 $2.5875
  • 500 $2.4500
  • 1,000 $2.3125
  • 10,000 $2.1750
$2.1750 / $2.5875 Buy Now
DISTI # 86287879
Verical Op Amp Dual Precision Amplifier 16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 145 Package Multiple: 1 Date Code: 1101 Americas - 950
  • 145 $2.5875
  • 500 $2.4500
  • 1,000 $2.3125
  • 10,000 $2.1750
$2.1750 / $2.5875 Buy Now
DISTI # 86294358
Verical Op Amp Dual Precision Amplifier 16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 145 Package Multiple: 1 Date Code: 0401 Americas - 525
  • 145 $2.5875
  • 500 $2.4500
  • 1,000 $2.3125
  • 10,000 $2.1750
$2.1750 / $2.5875 Buy Now
DISTI # 86288467
Verical Op Amp Dual Precision Amplifier 16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 145 Package Multiple: 1 Date Code: 1001 Americas - 460
  • 145 $2.5875
  • 500 $2.4500
  • 1,000 $2.3125
  • 10,000 $2.1750
$2.1750 / $2.5875 Buy Now
DISTI # 595-TLC27M7IP
Mouser Electronics Precision Amplifiers LiNCMOS Dual RoHS: Compliant 98
  • 1 $5.1600
  • 10 $3.8900
  • 50 $3.3000
  • 100 $3.2200
  • 250 $2.9700
  • 500 $2.9600
  • 1,000 $2.8500
  • 2,500 $2.7800
$2.7800 / $5.1600 Buy Now
Rochester Electronics Op Amp Standard 635kHz 8-DIP Tube RoHS: Compliant Status: Active Min Qty: 1 7939
  • 25 $2.1800
  • 100 $2.0700
  • 500 $1.9600
  • 1,000 $1.8500
  • 10,000 $1.7400
$1.7400 / $2.1800 Buy Now

US Tariff Estimator: TLC27M7IP by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

TLC27M7IP
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

TLC27M7IP CAD Models

  • Part Symbol

  • Footprint

  • 3D Model

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

TLC27M7IP Part Data Attributes

TLC27M7IP Texas Instruments
Buy Now Datasheet
Compare Parts:
TLC27M7IP Texas Instruments Operational Amplifier, 2 Func, 500uV Offset-Max, CMOS, PDIP8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code DIP
Package Description Pdip-8
Pin Count 8
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type Operational Amplifier
Architecture Voltage-Feedback
Average Bias Current-Max (IIB) 0.002 µA
Bias Current-Max (IIB) @25C 0.00006 µA
Common-mode Reject Ratio-Min 65 Db
Common-mode Reject Ratio-Nom 91 Db
Frequency Compensation Yes
Input Offset Current-Max (IIO) 0.00006 µA
Input Offset Voltage-Max 500 µV
JESD-30 Code R-PDIP-T8
JESD-609 Code e4
Length 9.81 Mm
Low-Bias Yes
Low-Offset No
Micropower Yes
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material Plastic/Epoxy
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape Rectangular
Package Style In-Line
Packing Method Tube
Power No
Programmable Power No
Qualification Status Not Qualified
Seated Height-Max 5.08 Mm
Slew Rate-Nom 0.46 V/Us
Supply Current-Max 0.56 Ma
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount No
Technology Cmos
Temperature Grade Industrial
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form Through-Hole
Terminal Pitch 2.54 Mm
Terminal Position Dual
Unity Gain BW-Nom 635
Voltage Gain-Min 25000
Wideband No
Width 7.62 Mm

Alternate Parts for TLC27M7IP

This table gives cross-reference parts and alternative options found for TLC27M7IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC27M7IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TLC27M7IPE4 Texas Instruments Check for Price Operational Amplifier, 2 Func, 2000uV Offset-Max, CMOS, PDIP8 TLC27M7IP vs TLC27M7IPE4
Part Number Manufacturer Composite Price Description Compare
TLC27M7CD Texas Instruments $1.4024 Operational Amplifier, 2 Func, 500uV Offset-Max, CMOS, PDSO8 TLC27M7IP vs TLC27M7CD
TLC27M7ID Texas Instruments $1.4622 Operational Amplifier, 2 Func, 500uV Offset-Max, CMOS, PDSO8 TLC27M7IP vs TLC27M7ID
TLC27M7CDR Texas Instruments $1.5638 Operational Amplifier, 2 Func, 500uV Offset-Max, CMOS, PDSO8 TLC27M7IP vs TLC27M7CDR
TLC27M7CP Texas Instruments $2.4036 Operational Amplifier, 2 Func, 500uV Offset-Max, CMOS, PDIP8 TLC27M7IP vs TLC27M7CP
5962-8949406HA Texas Instruments Check for Price Operational Amplifier, 2 Func, 3750uV Offset-Max, CMOS, CDFP10 TLC27M7IP vs 5962-8949406HA
TLC27M7MD Texas Instruments Check for Price Operational Amplifier, 2 Func, 3750000uV Offset-Max, CMOS, PDSO8 TLC27M7IP vs TLC27M7MD
TLC27M7IDRG4 Texas Instruments Check for Price Operational Amplifier, 2 Func, 500uV Offset-Max, CMOS, PDSO8 TLC27M7IP vs TLC27M7IDRG4
TLC27M7MFKB Texas Instruments Check for Price Operational Amplifier, 2 Func, 3750000uV Offset-Max, CMOS, CQCC20 TLC27M7IP vs TLC27M7MFKB
TLC27L2AIJG Texas Instruments Check for Price Operational Amplifier, 2 Func, 7000uV Offset-Max, CMOS, CDIP8 TLC27M7IP vs TLC27L2AIJG
TLC277MFK Texas Instruments Check for Price Operational Amplifier, 2 Func, 3750uV Offset-Max, CMOS, CQCC20 TLC27M7IP vs TLC277MFK
equivalents icon

TLC27M7IP Related Parts

TLC27M7IP Frequently Asked Questions (FAQ)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLC27M7IP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLC27M7IP by Texas Instruments

Select Manufacturer
Which Manufacturer of TLC27M7IP would you like to use for your alert(s)?
  • Please alert me when TLC27M7IP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLC27M7IP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLC27M7IP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLC27M7IP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLC27M7IP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLC27M7IP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: