| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC3704CPW | Texas Instruments | Check for Price | Comparator, 4 Func, 5000uV Offset-Max, 2700ns Response Time, CMOS, PDSO14 | TLC339CPWR vs TLC3704CPW |
| TLC3704CPWLE | Texas Instruments | Check for Price | Comparator, 4 Func, 6500uV Offset-Max, 2700ns Response Time, CMOS, PDSO14 | TLC339CPWR vs TLC3704CPWLE |
| TLC339CPWLE | Texas Instruments | Check for Price | Comparator, 4 Func, 6500uV Offset-Max, 2500ns Response Time, CMOS, PDSO14 | TLC339CPWR vs TLC339CPWLE |
| TLC339CPW | Texas Instruments | Check for Price | Comparator, 4 Func, 5000uV Offset-Max, 2500ns Response Time, CMOS, PDSO14 | TLC339CPWR vs TLC339CPW |
Part Details for TLC339CPWR by Texas Instruments
Results Overview of TLC339CPWR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC339CPWR Information
TLC339CPWR by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLC339CPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-10282-2-ND
|
DigiKey | IC COMPARATOR 4CH 14-TSSOP Min Qty: 2000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.7854 | Buy Now |
|
DISTI #
296-10282-1-ND
|
DigiKey | IC COMPARATOR 4CH 14-TSSOP Container: Cut Tape |
0 Cut Tape |
|
Buy Now | |
|
DISTI #
595-TLC339CPWR
|
Mouser Electronics | Analog Comparators Quad Differential A 595-TLC339CPW A 595- A 595-TLC339CPW RoHS: Compliant | 1100 |
|
$0.7300 / $1.4900 | Buy Now |
|
|
Rochester Electronics | Comparator General Purpose 4 CH Open Drain 14-SOP T/R RoHS: Compliant Status: Active Min Qty: 1 | 42 |
|
$0.5368 / $0.8658 | Buy Now |
|
DISTI #
TLC339CPWR
|
TME | IC: comparator, low-power, Cmp: 4, 4.5us, 3÷16V, SMT, TSSOP14 Min Qty: 1 | 0 |
|
$0.8400 / $1.2700 | RFQ |
|
|
Chip Stock | IC COMPARATOR 4 GEN PUR 14TSSOP ", Comparator General Purpose CMOS, Open-Drain 14-TSSOP", | 392 |
|
RFQ |
US Tariff Estimator: TLC339CPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC339CPWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLC339CPWR Part Data Attributes
|
|
TLC339CPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC339CPWR
Texas Instruments
Comparator, 4 Func, 5000uV Offset-Max, 2500ns Response Time, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Date Of Intro | 1991-01-01 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.0006 µA | |
| Bias Current-Max (IIB) @25C | 0.000002 µA | |
| Input Offset Voltage-Max | 5000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Type | Open-Collector; Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 2500 Ns | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 0.08 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for TLC339CPWR
This table gives cross-reference parts and alternative options found for TLC339CPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC339CPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLC339CPWR Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for TLC339CPWR is -40°C to 125°C.
-
To prevent damage, handle the TLC339CPWR by the body and not the leads, store it in an anti-static bag or wrap, and avoid bending or flexing the leads.
-
The recommended power-on sequence is to apply VCC first, followed by the input signals, and then the output loads.
-
Yes, TLC339CPWR is suitable for high-reliability and safety-critical applications, but it's essential to follow proper design, testing, and validation procedures to ensure the device meets the required standards and regulations.
-
To troubleshoot issues, check the power supply voltage, input signal integrity, output load impedance, and PCB layout for noise and signal integrity issues. Use oscilloscopes and signal analyzers to measure the output voltage and frequency.