Part Details for TLC34075-85AFNR by Texas Instruments
Results Overview of TLC34075-85AFNR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC34075-85AFNR Information
TLC34075-85AFNR by Texas Instruments is a Display Controller.
Display Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TLC34075-85AFNR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Palette DAC, 1024 X 768 Pixels, CMOS, PQCC84 | 5935 |
|
RFQ |
US Tariff Estimator: TLC34075-85AFNR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC34075-85AFNR Part Data Attributes
|
|
TLC34075-85AFNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC34075-85AFNR
Texas Instruments
Palette DAC, 1024 X 768 Pixels, CMOS, PQCC84
|
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8542.31.00.30 | |
| Address Bus Width | 4 | |
| Display Configuration | 1024 X 768 Pixels | |
| External Data Bus Width | 8 | |
| JESD-30 Code | S-PQCC-J84 | |
| Length | 29.3116 Mm | |
| Number of Terminals | 84 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.57 Mm | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 29.3116 Mm | |
| uPs/uCs/Peripheral ICs Type | Display Controller, Palette Dac |