Part Details for TLC3702MDREP by Texas Instruments
Results Overview of TLC3702MDREP by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC3702MDREP Information
TLC3702MDREP by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLC3702MDREP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-18142-1-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2138 In Stock |
|
$2.5546 / $4.6300 | Buy Now |
|
DISTI #
595-TLC3702MDREP
|
Mouser Electronics | Analog Comparators Mil Enhance Dual Lin CMOS Vltg Comp RoHS: Compliant | 2540 |
|
$2.5500 / $4.6300 | Buy Now |
|
DISTI #
V72:2272_07380016
|
Arrow Electronics | Comparator Dual 16V 8-Pin SOIC T/R COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2003 Container: Cut Strips | Americas - 1707 |
|
$2.2130 / $2.4390 | Buy Now |
|
DISTI #
55238566
|
Verical | Comparator Dual 16V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2003 | Americas - 1707 |
|
$2.2130 / $2.4390 | Buy Now |
|
DISTI #
V72:2272_07380016
|
Arrow Electronics | Comparator Dual 16V 8-Pin SOIC T/R COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2003 Container: Cut Strips | Americas - 1707 |
|
$2.2130 / $2.4390 | Buy Now |
|
DISTI #
55238566
|
Verical | Comparator Dual 16V 8-Pin SOIC T/R COO: Taiwan RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2003 | Americas - 1707 |
|
$2.2130 / $2.4390 | Buy Now |
|
|
Ameya Holding Limited | IC DUAL VOLTAGE COMPARATOR 8SOIC | 100263 |
|
RFQ | |
|
DISTI #
V72:2272_07380016
|
Arrow Electronics | Comparator Dual 16V 8-Pin SOIC T/R COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2003 Container: Cut Strips | Americas - 1707 |
|
$2.2130 / $2.4390 | Buy Now |
|
DISTI #
55238566
|
Verical | Comparator Dual 16V 8-Pin SOIC T/R COO: Taiwan RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2003 | Americas - 1707 |
|
$2.2130 / $2.4390 | Buy Now |
US Tariff Estimator: TLC3702MDREP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLC3702MDREP
TLC3702MDREP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLC3702MDREP Part Data Attributes
|
|
TLC3702MDREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC3702MDREP
Texas Instruments
Enhanced Product Dual Micropower Lincmos(Tm) Voltage Comparator 8-SOIC -55 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.00003 µA | |
| Bias Current-Max (IIB) @25C | 0.00003 µA | |
| Input Offset Voltage-Max | 5000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Type | Push-Pull | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 2700 Ns | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 0.04 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for TLC3702MDREP
This table gives cross-reference parts and alternative options found for TLC3702MDREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC3702MDREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC3702MDG4 | Texas Instruments | Check for Price | Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-SOIC -55 to 125 | TLC3702MDREP vs TLC3702MDG4 |
TLC3702MDREP Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for TLC3702MDREP is 2.7V to 5.5V.
-
To ensure proper power-up and initialization, it is recommended to follow a power-up sequence of VCC, then VREF, and finally VIN. Also, ensure that the input voltage (VIN) is stable and within the recommended range before applying it to the TLC3702MDREP.
-
The maximum input voltage that can be applied to the TLC3702MDREP is 5.5V. Exceeding this voltage may cause damage to the device.
-
When the TLC3702MDREP is not in use, it is recommended to tri-state the output by setting the OE (Output Enable) pin high. This will prevent any unwanted output signals.
-
The VREF pin on the TLC3702MDREP is used to set the reference voltage for the comparator. It is recommended to connect VREF to a stable voltage source, such as a voltage regulator or a voltage divider, to ensure accurate comparator operation.