| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC371CP | Texas Instruments | Check for Price | Comparator, 1 Func, 6500uV Offset-Max, 650ns Response Time, CMOS, PDIP8 | TLC371IP vs TLC371CP |
| TL712CP | Texas Instruments | Check for Price | Comparator, 1 Func, 5000uV Offset-Max, 25ns Response Time, BIPolar, PDIP8 | TLC371IP vs TL712CP |
| 5962-01-274-0978 | Intersil Corporation | Check for Price | Comparator, BIPolar, PDIP8 | TLC371IP vs 5962-01-274-0978 |
| TL712CJG4 | Texas Instruments | Check for Price | Comparator, 1 Func, 25ns Response Time, BIPolar, CDIP8 | TLC371IP vs TL712CJG4 |
| TL712CPE4 | Texas Instruments | Check for Price | Comparator, 1 Func, 25ns Response Time, BIPolar, PDIP8 | TLC371IP vs TL712CPE4 |
| 5962-01-128-1222 | Renesas Electronics Corporation | Check for Price | Comparator | TLC371IP vs 5962-01-128-1222 |
Part Details for TLC371IP by Texas Instruments
Results Overview of TLC371IP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC371IP Information
TLC371IP by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLC371IP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Comparator, 1 Func, 7000uV Offset-Max, 650ns Response Time, CMOS, PDIP8 | 7152 |
|
RFQ |
US Tariff Estimator: TLC371IP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC371IP Part Data Attributes
|
|
TLC371IP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC371IP
Texas Instruments
Comparator, 1 Func, 7000uV Offset-Max, 650ns Response Time, CMOS, PDIP8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.002 µA | |
| Bias Current-Max (IIB) @25C | 0.002 µA | |
| Input Offset Voltage-Max | 7000 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| Length | 9.81 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Type | Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 650 Ns | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max | 0.2 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.62 Mm |
Alternate Parts for TLC371IP
This table gives cross-reference parts and alternative options found for TLC371IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC371IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.