Part Details for TLC374CDP3 by Texas Instruments
Results Overview of TLC374CDP3 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC374CDP3 Information
TLC374CDP3 by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: TLC374CDP3 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLC374CDP3
TLC374CDP3 Part Data Attributes
|
|
TLC374CDP3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC374CDP3
Texas Instruments
Comparator, 4 Func, 6500uV Offset-Max, 650ns Response Time, CMOS, PDSO14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.006 µA | |
| Bias Current-Max (IIB) @25C | 0.0006 µA | |
| Input Offset Voltage-Max | 6500 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| Length | 4.9 Mm | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Type | Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Response Time-Nom | 650 Ns | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 0.8 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 3.9 Mm |
Alternate Parts for TLC374CDP3
This table gives cross-reference parts and alternative options found for TLC374CDP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC374CDP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AS339MTR-E1 | Diodes Incorporated | $0.0923 | Comparator, 4 Func, 7000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14 | TLC374CDP3 vs AS339MTR-E1 |
| LM3302DRG4 | Texas Instruments | Check for Price | Comparator, 4 Func, 40000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14 | TLC374CDP3 vs LM3302DRG4 |
| AZ339M | Diodes-BCD | Check for Price | Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14 | TLC374CDP3 vs AZ339M |
| LM339ADP3 | Rochester Electronics LLC | Check for Price | Comparator | TLC374CDP3 vs LM339ADP3 |
| AZ339MTR | Diodes-BCD | Check for Price | Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14 | TLC374CDP3 vs AZ339MTR |
| TLC3704MDRG4 | Texas Instruments | Check for Price | Comparator, 4 Func, 10000uV Offset-Max, 2700ns Response Time, CMOS, PDSO14 | TLC374CDP3 vs TLC3704MDRG4 |
| LM339FP | STMicroelectronics | Check for Price | Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14 | TLC374CDP3 vs LM339FP |
| LM339D3 | Texas Instruments | Check for Price | Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14 | TLC374CDP3 vs LM339D3 |
| LM339AD3 | Rochester Electronics LLC | Check for Price | Comparator | TLC374CDP3 vs LM339AD3 |
| TLC374CD3 | Texas Instruments | Check for Price | Comparator, 4 Func, 6500uV Offset-Max, 650ns Response Time, CMOS, PDSO14 | TLC374CDP3 vs TLC374CD3 |