| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC374CDRG4 | Texas Instruments | Check for Price | Comparator, 4 Func, 6500uV Offset-Max, 650ns Response Time, CMOS, PDSO14 | TLC374CJP4 vs TLC374CDRG4 |
| TLC374CJ4 | Texas Instruments | Check for Price | Comparator, 4 Func, 6500uV Offset-Max, 650ns Response Time, CMOS, CDIP14 | TLC374CJP4 vs TLC374CJ4 |
Part Details for TLC374CJP4 by Texas Instruments
Results Overview of TLC374CJP4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC374CJP4 Information
TLC374CJP4 by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLC374CJP4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Comparator, 6500uV Offset-Max, 650ns Response Time, CMOS, CDIP14 | 3255 |
|
RFQ |
US Tariff Estimator: TLC374CJP4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC374CJP4 Part Data Attributes
|
|
TLC374CJP4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC374CJP4
Texas Instruments
Comparator, 4 Func, 6500uV Offset-Max, 650ns Response Time, CMOS, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.006 µA | |
| Bias Current-Max (IIB) @25C | 0.0006 µA | |
| Input Offset Voltage-Max | 6500 µV | |
| JESD-30 Code | R-XDIP-T14 | |
| Length | 19.56 Mm | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Type | Open-Drain | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Response Time-Nom | 650 Ns | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max | 0.8 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.62 Mm |
Alternate Parts for TLC374CJP4
This table gives cross-reference parts and alternative options found for TLC374CJP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC374CJP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.