| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-87659032A | Defense Logistics Agency | Check for Price | Comparator, 4 Func, 10000uV Offset-Max, CQCC20 | TLC374MFK vs 5962-87659032A |
| 5962-87659012A | Texas Instruments | Check for Price | Comparator, 4 Func, 5000uV Offset-Max, 650ns Response Time, CMOS, CQCC20 | TLC374MFK vs 5962-87659012A |
| LM139FH/883B | Texas Instruments | Check for Price | Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, CQCC20 | TLC374MFK vs LM139FH/883B |
| LM139FH/883B | Rochester Electronics LLC | Check for Price | Comparator | TLC374MFK vs LM139FH/883B |
| 5962-01-274-4203 | Texas Instruments | Check for Price | Comparator, 9000uV Offset-Max, 1300ns Response Time, BIPolar, CQCC20 | TLC374MFK vs 5962-01-274-4203 |
| 5962-01-333-9517 | Texas Instruments | Check for Price | Comparator, 4000uV Offset-Max, 1300ns Response Time, BIPolar, CQCC20 | TLC374MFK vs 5962-01-333-9517 |
| 5962-87659012X | Texas Instruments | Check for Price | Comparator, 4 Func, 10000uV Offset-Max, 650ns Response Time, CMOS, CQCC20 | TLC374MFK vs 5962-87659012X |
| LM139FK/883B | Rochester Electronics LLC | Check for Price | Comparator | TLC374MFK vs LM139FK/883B |
| LM139FH | Texas Instruments | Check for Price | Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, CQCC20 | TLC374MFK vs LM139FH |
| LM139FH | Rochester Electronics LLC | Check for Price | Comparator | TLC374MFK vs LM139FH |
Part Details for TLC374MFK by Texas Instruments
Results Overview of TLC374MFK by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC374MFK Information
TLC374MFK by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLC374MFK
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Comparator, 4 Func, 10000uV Offset-Max, 650ns Response Time, CMOS, CQCC20 | 6437 |
|
RFQ |
US Tariff Estimator: TLC374MFK by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC374MFK Part Data Attributes
|
|
TLC374MFK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC374MFK
Texas Instruments
Comparator, 4 Func, 10000uV Offset-Max, 650ns Response Time, CMOS, CQCC20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QLCC | |
| Package Description | Ceramic, Lcc-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.02 µA | |
| Bias Current-Max (IIB) @25C | 0.02 µA | |
| Input Offset Voltage-Max | 10000 µV | |
| JESD-30 Code | S-CQCC-N20 | |
| Length | 8.89 Mm | |
| Number of Functions | 4 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Type | Open-Drain | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC20,.35SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Packing Method | Tr | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 650 Ns | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 2.03 Mm | |
| Supply Current-Max | 0.8 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 8.89 Mm |
Alternate Parts for TLC374MFK
This table gives cross-reference parts and alternative options found for TLC374MFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC374MFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.