Part Details for TLC374MFKB by Texas Instruments
Results Overview of TLC374MFKB by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC374MFKB Information
TLC374MFKB by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLC374MFKB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-TLC374MFKB-ND
|
DigiKey | TLC374M LOW-POWER LINCMOS QUAD C Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$300.0000 | Buy Now |
|
DISTI #
296-TLC374MFKB-ND
|
DigiKey | LOW-POWER LINCMOS QUAD COMPARATO Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
|
Quest Components | IC,VOLT COMPARATOR,QUAD,CMOS,LLCC,20PIN,CERAMIC | 141 |
|
$40.7777 / $52.6164 | Buy Now |
|
|
Quest Components | IC,VOLT COMPARATOR,QUAD,CMOS,LLCC,20PIN,CERAMIC | 17 |
|
$44.6850 / $49.6500 | Buy Now |
|
|
Quest Components | IC,VOLT COMPARATOR,QUAD,CMOS,LLCC,20PIN,CERAMIC | 1 |
|
$32.2725 | Buy Now |
|
|
Rochester Electronics | TLC374M Low-Power LinCMOS Quad Comparator - Dual marked (5962-87659012A) RoHS: Not Compliant Status: Active Min Qty: 1 | 1 |
|
$37.1700 / $46.4600 | Buy Now |
US Tariff Estimator: TLC374MFKB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLC374MFKB
TLC374MFKB Part Data Attributes
|
|
TLC374MFKB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC374MFKB
Texas Instruments
Comparator, 4 Func, 5000uV Offset-Max, 650ns Response Time, CMOS, CQCC20
|
| Pbfree Code | Yes | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Part Package Code | QLCC | |
| Pin Count | 20 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.02 µA | |
| Bias Current-Max (IIB) @25C | 0.00003 µA | |
| Input Offset Voltage-Max | 5000 µV | |
| JESD-30 Code | S-CQCC-N20 | |
| JESD-609 Code | e0 | |
| Length | 8.89 Mm | |
| Number of Functions | 4 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Type | Open-Collector; Open-Drain | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC20,.35SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Packing Method | Tube | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 650 Ns | |
| Screening Level | Mil-Std-883 | |
| Seated Height-Max | 2.03 Mm | |
| Supply Current-Max | 0.6 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 8.89 Mm |